TE Connectivity / AMP 227222-1

Rf Coaxial Board Mount Connector

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT, Polybutylene
ColorWhite
Contact MaterialBronze
Contact PlatingTin
Dielectric MaterialPolymethylpentene
Insulation MaterialPolymethylpentene
MountThrough Hole
Technical
Fastening TypeBayonet
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Ports1
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
PolarityStandard
PolarizedNo
TerminationSolder
Voltage Rating500 V
Dimensions
Depth15.88 mm
Length14.76 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 227222-1.

TE Connectivity
Technical Drawing1 page15 years ago
Datasheet7 pages13 years ago
Instruction Sheet2 pages26 years ago
Electro Sonic
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-8.48%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 227222-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 227222-1 provided by its distributors.

RF COAXIAL BOARD MOUNT CONNECTOR
BNC Series 50 Ohm Straight Through Hole Jack Female Socket Connector
Conn BNC RCP 50Ohm Solder ST Thru-Hole Tin
BNC PC Board/Panel Mount Connectors VERTICAL JACK 50 OHM
Rf/Coaxial Connector; Connector Type:Bnc Coaxial; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 227222-1
VERT JK W/MTG PINS, BNC PCB <AZ

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2272221

Technical Specifications

Physical
Body MaterialPBT, Polybutylene
ColorWhite
Contact MaterialBronze
Contact PlatingTin
Dielectric MaterialPolymethylpentene
Insulation MaterialPolymethylpentene
MountThrough Hole
Technical
Fastening TypeBayonet
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Ports1
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
PolarityStandard
PolarizedNo
TerminationSolder
Voltage Rating500 V
Dimensions
Depth15.88 mm
Length14.76 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 227222-1.

TE Connectivity
Technical Drawing1 page15 years ago
Datasheet7 pages13 years ago
Instruction Sheet2 pages26 years ago
Electro Sonic
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago