Cornell Dubilier 225P47291WD3

Cap Film 0.0047uF 100V PET 10% (17.8 X 6.4 X 8.9mm) Radial Wound 9.5mm 85C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorOrange
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance4.7 nF
DielectricPET
Dissipation Factor0.75 %
Insulation Resistance200 MΩ
Life (Hours)500 hours
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)70 V
Voltage Rating (DC)100 V
Dimensions
Depth6.4 mm
Height8.9 mm
Height - Seated (Max)8.89 mm
Lead Diameter800 µm
Lead Pitch9.5 mm
Length17.8 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 225P47291WD3.

Electro Sonic
Datasheet8 pages23 years ago
Future Electronics
Datasheet7 pages23 years ago
Master Electronics
Datasheet8 pages23 years ago

Inventory History

3 month trend:
-19.50%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 225P47291WD3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 225P47291WD3 provided by its distributors.

Cap Film 0.0047uF 100V PET 10% (17.8 X 6.4 X 8.9mm) Radial Wound 9.5mm 85C
Capacitor, 4700PF, 100V, FILM, RADIAL; Dielect; Dielectric Type:Film / Foil PET; Capacitor Case
Type 225P, Orange Drop, Polyester Film/Foil Capacitors, Terminal D (Hockey Stick Crimp) Lead Length 3 = 1.250in (32mm) Minimum
Cap, 4700Pf, 100V, Film, Radial; Dielectric Type:Film/Foil Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:4700Pf; Capacitance Tolerance:± 10%; Voltage(Ac):70V; Voltage(Dc):100V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 225P47291WD3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
ColorOrange
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance4.7 nF
DielectricPET
Dissipation Factor0.75 %
Insulation Resistance200 MΩ
Life (Hours)500 hours
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)70 V
Voltage Rating (DC)100 V
Dimensions
Depth6.4 mm
Height8.9 mm
Height - Seated (Max)8.89 mm
Lead Diameter800 µm
Lead Pitch9.5 mm
Length17.8 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 225P47291WD3.

Electro Sonic
Datasheet8 pages23 years ago
Future Electronics
Datasheet7 pages23 years ago
Master Electronics
Datasheet8 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements