TE Connectivity 225974-2

Rf Coaxial Cable Mount Connector

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialTeflon
Insulation MaterialTeflon
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypeBNC, Crimp, Plug
Fastening TypeBayonet
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
PolarityStandard
TerminationCrimp
Voltage Rating500 V

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 225974-2.

Descriptions

Descriptions of TE Connectivity 225974-2 provided by its distributors.

RF COAXIAL CABLE MOUNT CONNECTOR
Conn BNC PL 50Ohm Crimp RA Cable Mount Gold
CONN PLUG BNC RG223 RA DUAL CRMP
French Electronic Distributor since 1988
BNC Connectors D.C. R.A. PLUG 50
PLUG, RT ANGLE, DUAL CRIMP,BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialTeflon
Insulation MaterialTeflon
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypeBNC, Crimp, Plug
Fastening TypeBayonet
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
PolarityStandard
TerminationCrimp
Voltage Rating500 V

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant