TE Connectivity / AMP 225395-6

Bnc Rf Connector Plug Dual Cp For RG142 (a And B As Well) Cable

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypeBNC, Plug
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Positions1
OrientationStraight
PackagingBulk
PolarityStandard
TerminationCrimp
Voltage Rating500 V
Dimensions
Length30.94 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 225395-6.

TE Connectivity
Datasheet1 page13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages25 years ago
Instruction Sheet2 pages25 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+99.56%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 225395-6.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 225395-6 provided by its distributors.

BNC RF CONNECTOR PLUG DUAL CP FOR RG142 (A AND B AS WELL) CABLE
RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM, CRIMP
RF COAXIAL CABLE MOUNT CONNECTOR
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Bag
BNC Series 50 Ohm Straight RG-142 142A 142B Plug Male Pin Connector
BNC Straight Male Plug, Crimp, Nickel/Brass, 50 Ohm, for RG-142, 223, 400
Electrical Connector Cylindrical
CONN PLUG BNC RG142 CRIMP GOLD
RF/Coaxial Connector; Connector Type:BNC Coaxial; Impedance:50ohm; RG Cable Type:142, 142A, 142B; Contact Material:Brass; Contact Plating:Gold; Body Style:Straight; Coaxial Termination:Crimp; Series:BNC; Connector Mounting:Cable ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypeBNC, Plug
Fastening TypeBayonet
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Positions1
OrientationStraight
PackagingBulk
PolarityStandard
TerminationCrimp
Voltage Rating500 V
Dimensions
Length30.94 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 225395-6.

TE Connectivity
Datasheet1 page13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages25 years ago
Instruction Sheet2 pages25 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Rohs Statement3 pages11 years ago