Cliff 224959

Connector, 2.1MM DC Power, Plug, 5A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating5 A
GenderReceptacle
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for Cliff 224959.

element14 APAC
Datasheet2 pages20 years ago
Farnell
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cliff 224959.

Descriptions

Descriptions of Cliff 224959 provided by its distributors.

CONNECTOR, 2.1MM DC POWER, PLUG, 5A
DC Power Connector; Connector Type:Power Entry; External Depth:14.6mm; External Width:9mm; Length/Height, External:11mm; Voltage, DC:12V ;RoHS Compliant: Yes
SOCKET, PCB, DC POWER, 2.1MM, PK10; Gender:Receptacle; Voltage Rating:12VDC; Current Rating:5A; Connector Mounting:PCB; Contact Termination:Solder; SVHC:No SVHC (20-Jun-2011); Connector Mounting Orientation:PCB; Connector Type:DC Power; Connector Type:DC Power; External Depth:14.6mm; External Length / Height:11mm; External Width:9mm; Mounting Type:PC Board; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Pin Width / Dia:2.1mm; Termination Method:Solder; Voltage Rating VDC:12V

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC-10A
  • DC10A

Technical Specifications

Technical
Current Rating5 A
GenderReceptacle
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for Cliff 224959.

element14 APAC
Datasheet2 pages20 years ago
Farnell
Datasheet2 pages20 years ago

Compliance

Environmental Classification
RoHSNon-Compliant