Try the Octopart BOM Tool! Ad
octopart.com

WAGO 224-201

224 Series 2 Point Connection 20-16 AWG Service Connector Cage Clamp

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
98M5147 1,539 Buy Now »
USD
0.843 0.843 0.748 0.655 0.655
Heilind Electronics
WAG224-201 3,931 Buy Now »
USD
0.634 0.634 0.634 0.530 0.514
Onlinecomponents.com
224201 290 Buy Now »
USD
0.689 0.689 0.530 0.459 0.459
SOS electronic
224-201 2,370 Buy Now »
EUR
0.415 0.375 0.312 0.312
Chip One Stop Global
C1S806800003753 1,846 Buy Now »
USD
0.919 0.702 0.565 0.565
Master Electronics
224201 290 ··
USD
0.689 0.689 0.530 0.459 0.459
Future Electronics
224-201 0 ··
USD
0.630 0.550 0.490
Interstate Connecting Components
224-201 3,931 Buy Now »
Quist
224-201 0 ··
element14 APAC
1283495 13,377 Buy Now »
SGD
1.30 1.30 1.30 1.30
Farnell
1283495 8,111 Buy Now »
GBP
0.428 0.419 0.402 0.394 0.394
Schukat
224-201 80 Buy Now »
EUR
0.540 0.310 0.310 0.310
Distrelec
224-201 2,276 Buy Now »
EUR
0.550 0.520 0.490 0.490 0.490
RS Components
1786676 10,600 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
224-201 9 ··
Quest
224-201 2 Buy Now »
USD
1.65 1.65 1.65 1.65 1.65
Ralph's Elec.
224-201 70 Buy Now »
TME
224-201 365 Buy Now »
USD
0.460 0.430 0.400 0.400
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
224-201 Contact ··

Descriptions

Connector; For Use With:CAGE CLAMP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Voltage, AC:400V RoHS Compliant: No
Newark
Service Connectors
Schukat
CONNECTOR, LIGHTING, 2.5MM, GREY; Connector Type:Terminal Block, Pluggable; Connector Mounting:Cable; Wire Size (AWG):20 to 16 AWG; SVHC:No SVHC (20-Jun-2011); Colour:Grey; Connector Mounting Orientation:Cable; Current Rating:24A; Voltage Rating VAC:400V; Wire Area Size Max:2.5mm²; Wire Area Size Min:0.5mm²; Wire Size Range (AWG):20-16
element14 APAC
Wago 224 - 224-201
Omnical
LAMP DEMO CONNECTOR
Quist
Connector Accessories Clamp
Chip One Stop Global
Double cage clamp lighting block 24A
RS Components
Service connector 2-cond.24A grey 105°C
SOS electronic
Lighting terminal [Wago] 224-201 Lighting terminal
Distrelec
Service connector
Master Electronics
CONNECTOR, LIGHTING, 2.5MM, GREY; Colour:Grey; Current Rating:24A; Max Wire Area Size:2.5mm²; Min Wire Area Size:0.5mm²; Voltage Rating AC:400V
Farnell
224 Series 2 Point Connection 20-16 AWG Service Connector Cage Clamp
Future Electronics
Splice terminal: installation quick splice; spring clamp; 24A
TME

Technical Specifications

Color Gray
Current Rating 24 A
Lead-Free Status Lead Free
Voltage Rating (AC) 400 V
Housing Material Plastic
RoHS Compliant
Number of Contacts 2
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 1 page 12 years ago
Datasheet 3 pages
Newark
Datasheet 4 pages 2 years ago
Future Electronics
Datasheet 1 page 12 years ago
Onlinecomponents.com
Datasheet 3 pages

Images

Alternate Names

WAG 224-201
WAGO CORPORATION 224-201
WAGO Kontakttechnik GmbH 224-201
WGO 224-201
WAGO KONTAKTTECHNIK 224-201
Wago Company of Japan 224-201
WAGO CONT 224-201
Wago Norge 224-201
WAGO INNOVATIVE CONNECTIONS 224-201
WAGO CORP 224-201

Search for other parts like 224- »