TE Connectivity 223969-4

Guide Pin For Use With Hard Metric Connector | TE Connectivity 223969-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Contact MaterialStainless Steel
Housing MaterialZinc
Technical
GenderMale
KeyedNo
Number of Positions1
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationScrew
Dimensions
Depth7.8 mm
Length25.16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 223969-4.

Farnell
Datasheet6 pages12 years ago
ShanghaiCT
Datasheet1 page8 years ago
Master Electronics
Datasheet52 pages14 years ago
Datasheet42 pages15 years ago
Datasheet40 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Factory Futures
Datasheet1 page10 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-1.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 223969-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 223969-4 provided by its distributors.

Guide Pin For Use With Hard Metric Connector | TE Connectivity 223969-4
Accessory Type:Guide Pin; For Use With:Universal Power Modules; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 223969-4.
UNV PWR MDL, GUIDE PIN LOCT PL; Accessory Type: Guide Pin; For Use With: Universal Power Modules; Product Range: -; SVHC: No SVHC (15-Jan-2019)
GUIDE PIN, UPM, 8-32 UNC-2A, 12.70MM; Series:Z-PACK; Accessory Type:Guide Pin; For Use With:Universal Power Modules; Connector Type:(Not Available)
UNV PWR MDL, GUIDE PIN LOCT PL Connector Hardware Accessory Type: Guide Pin Module Primary Product Material: Stainless Steel Hardware Accessory Function: Guide Hardware Guide Pin Module Stainless Steel Guide Hardware | Connector Hardware | Part Number: 223969-4 | Internal Number: 223969-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 223969-4 .
  • 223969-4.

Technical Specifications

Physical
Case/PackageModule
Contact MaterialStainless Steel
Housing MaterialZinc
Technical
GenderMale
KeyedNo
Number of Positions1
Number of Rows1
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationScrew
Dimensions
Depth7.8 mm
Length25.16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 223969-4.

Farnell
Datasheet6 pages12 years ago
ShanghaiCT
Datasheet1 page8 years ago
Master Electronics
Datasheet52 pages14 years ago
Datasheet42 pages15 years ago
Datasheet40 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Factory Futures
Datasheet1 page10 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Rohs Statement1 page11 years ago