Qualtek 223020-01

Power Cord, Qualtek, 6', Ul, Nema 1-15P to Iec 320-C7 SPT-2, 18 AWG, 125V, Unshielded, Black
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Insulation MaterialPVC
Technical
Current Rating7 A
Max Current Rating7 A
Number of Conductors2
Power Rating875 W
ShieldingUnshielded
Voltage Rating125 V
Voltage Rating (DC)125 V
Wire/Cable TypePower Cord
Dimensions
Cable Length1.82 m
Length1.8288 m
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Qualtek 223020-01.

Sager Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages18 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-5.57%

Engineering Resources

View Evaluation kits and Reference designs for Qualtek 223020-01.

Related Parts

Descriptions

Descriptions of Qualtek 223020-01 provided by its distributors.

POWER CORD, QUALTEK, 6', UL, NEMA 1-15P to IEC 320-C7 SPT-2, 18 AWG, 125V, UNSHIELDED, BLACK
Black 72 inch SPT2 125 V 7 A 18 AWG 2 Conductor NEMA 1-15P Unshielded Power Cord
Power Cord, Nema 1-15P/Iec C7, 1.83M, 7A; Connector Type A:Nema 1-15P; Connector Type B:Iec 60320 C7; Cable Length - Metric:1.83M; Current Rating:7A; Voltage Rating:125Vac; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Qualtek Electronics 223020-01

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP

Technical Specifications

Physical
ColorBlack
Insulation MaterialPVC
Technical
Current Rating7 A
Max Current Rating7 A
Number of Conductors2
Power Rating875 W
ShieldingUnshielded
Voltage Rating125 V
Voltage Rating (DC)125 V
Wire/Cable TypePower Cord
Dimensions
Cable Length1.82 m
Length1.8288 m
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Qualtek 223020-01.

Sager Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages18 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant