Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity / AMP 223000-5

2mm Centerline Futurebus+ Connectors


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
223000-5 Contact ยทยท

Descriptions

2mm Centerline Futurebus+ Connectors
North Star Micro

Technical Specifications

RoHS Compliant
Contact Plating Gold
Orientation Vertical
Contact Material Phosphor Bronze
Voltage Rating (AC) 30 V
Number of Rows 5
ELV Compliant Compliant

Documents

TE Connectivity
Technical Drawing 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 223000-5
TYCO/AMP 223000-5
TYCO ELECTRONICS AMP 223000-5
TE Connectivity / AMP Brand 223000-5
AMP/Tyco Electronics 223000-5
AMP/TE Connectivity 223000-5
TE CNTY - AMP 223000-5
TE Connectivity / Tyco Electronics AMP 223000-5
AMP/TYCO ELECTR 223000-5
TYCO ELECTRONICS AMP ITALIA S 223000-5
AMP INC 223000-5
TYCO/AMP INC 223000-5
TE CONNECTIVITY AMP (VA) 223000-5
AMP FROM TE CONNECTIVITY 223000-5
TYCO ELECTRONICS AMP (VA) 223000-5
TE CONNECTIVITY AMP CONNECTORS 223000-5
AMP/TE CONNECTIVITY ACCT 167798 223000-5
TYCO COLOMBIA 223000-5
AMP INCORPORATED (TYCO ELECTRONICS 223000-5
TE Connectivity / Hartman Brand 223000-5
TE CONNECTIVITY / AMP BRA 223000-5
TYCO INC (AMP) 223000-5
TYCO ELECTRONICS 223000-5
AMP ( TYC) 223000-5
TE AMP TYCO 223000-5
TE Connectivity AMP Connectors 223000-5

Search for other parts like 223000- »