AVX 22255A104GAT2A

Cap Cer 0.1UF 50V 2% NP0 2225
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 22255A104GAT2A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package2225
MountSurface Mount
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Length5.715 mm
Thickness1.524 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for AVX 22255A104GAT2A.

Datasheet109 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX 22255A104GAT2A.

Descriptions

Descriptions of AVX 22255A104GAT2A provided by its distributors.

CAP CER 0.1UF 50V 2% NP0 2225

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package2225
MountSurface Mount
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Length5.715 mm
Thickness1.524 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for AVX 22255A104GAT2A.

Datasheet109 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago