TE Connectivity 222506-5

Rf Coaxial Cable Mount Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPolypropylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency7 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency11 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityStandard
SealableNo
TerminationCrimp
Voltage Rating500 V
Dimensions
Outside Diameter16.256 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 222506-5.

Factory Futures
Technical Drawing1 page17 years ago
TE Connectivity
Instruction Sheet3 pages25 years ago
Master Electronics
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 222506-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 222506-5 provided by its distributors.

RF COAXIAL CABLE MOUNT CONNECTOR
Conn TNC 0Hz to 7GHz 50Ohm Crimp ST Cable Mount PL Gold Carton
CONNECTOR,PLUG,HEX CRIMP,TNC Part Number: 222506-5 | Internal Number: 222506-5 | TE Connectivity
UHF TNC and SHV Connectors TNC HEX CRIMP PLUG
CONN TNC PLUG STR 50 OHM CRIMP
Rf/Coaxial Connector; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:-; Coaxial Cable Types:Rg174, Rg174A, Rg188, Rg188A, Rg316; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 222506-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPolypropylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency7 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency11 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityStandard
SealableNo
TerminationCrimp
Voltage Rating500 V
Dimensions
Outside Diameter16.256 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 222506-5.

Factory Futures
Technical Drawing1 page17 years ago
TE Connectivity
Instruction Sheet3 pages25 years ago
Master Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago