Adafruit Industries 2223

GPIO Stacking Header for Pi A+/B+/Pi 2/Pi 3 - Extra-long 2x20 Pins
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeHeader, Socket
Number of Positions40
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 2223.

element14 APAC
Datasheet1 page11 years ago

Inventory History

3 month trend:
-40.90%

Engineering Resources

View Evaluation kits and Reference designs for Adafruit Industries 2223.

Related Parts

Descriptions

Descriptions of Adafruit Industries 2223 provided by its distributors.

GPIO Stacking Header for Pi A+/B+/Pi 2/Pi 3 - Extra-long 2x20 Pins
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole
Family Name = Raspberry Pi Accessories / Length mm = 51 / Width mm = 5 / Height mm = 19 / Weight g = 4.1
40-Pin Pi GPIO Stacking Header - Extra Long Legs; Accessory Type:GPIO Stacking Header; For Use With:Raspberry Pi A+/B+/Pi 2/Pi 3 RoHS Compliant: Yes
Toroidal Power Transformer, 250VA

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AOAFRUIT INDUSTRIES
  • ADAFRUIT INDUST
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA2223

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeHeader, Socket
Number of Positions40
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Adafruit Industries 2223.

element14 APAC
Datasheet1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant