Amphenol RF 222150-10

RF Connector F-Type Straight PCB Jack Surface Mount Bulkhead Rear Mount 75 Ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPP
Housing ColorSilver
MountBulkhead, Panel, Surface Mount
PlatingNickel
Technical
Connector TypeReceptacle, Socket
Fastening TypeThreaded
Impedance75 Ω
Max Frequency2 GHz
Max Operating Temperature60 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol RF 222150-10.

RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet1 page17 years ago

Inventory History

3 month trend:
-2.82%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 222150-10.

Related Parts

Descriptions

Descriptions of Amphenol RF 222150-10 provided by its distributors.

RF Connector F-Type Straight PCB Jack Surface Mount Bulkhead Rear Mount 75 Ohm
RF COAXIAL BOARD MOUNT CONNECTOR
F socket 75 Ω, solder connection, straight, 222150-10
F Straight Female Jack Receptacle, Bulkhead Rear Mount, Tab Contact, Bright Tin over Nickel/Brass, 75 Ohm
CONN JACK F STR PCB SURFACE MNT
F-TYPE STRAIGHT PCB JACK SURFA

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222150-10.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPP
Housing ColorSilver
MountBulkhead, Panel, Surface Mount
PlatingNickel
Technical
Connector TypeReceptacle, Socket
Fastening TypeThreaded
Impedance75 Ω
Max Frequency2 GHz
Max Operating Temperature60 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Amphenol RF 222150-10.

RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant