Amphenol RF 222146

henol RF 222146 RF Connector, F-Type, Straight, Jack, Round Post, 4-Hole Flange, 75 Ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingTin
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Flanges, Panel
Weight8.953998 g
Technical
Connector TypeSocket
Fastening TypeThreaded
Frequency2 GHz
Impedance75 Ω
Max Frequency2 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating500 V
Dimensions
Depth17.5 mm
Length26.16 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 222146.

Electro Sonic
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet1 page14 years ago
Arrow Electronics
Datasheet1 page14 years ago

Inventory History

3 month trend:
-4.91%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 222146.

Related Parts

Descriptions

Descriptions of Amphenol RF 222146 provided by its distributors.

henol RF 222146 RF Connector, F-Type, Straight, Jack, Round Post, 4-Hole Flange, 75 Ohm
Conn Type F F 0Hz to 2GHz 75Ohm Solder ST Panel Mount Bright Tin
F Type Connector Jack, Female Socket 75 Ohm Panel Mount, Square Flange Solder

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingTin
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Flanges, Panel
Weight8.953998 g
Technical
Connector TypeSocket
Fastening TypeThreaded
Frequency2 GHz
Impedance75 Ω
Max Frequency2 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
TerminationSolder
Voltage Rating500 V
Dimensions
Depth17.5 mm
Length26.16 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 222146.

Electro Sonic
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet1 page14 years ago
Arrow Electronics
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant