Amphenol RF 222123

RF/COAXIAL, F PLUG, STRAIGHT, 75 OHM, CR; CRIMP; Connector Type: F Coaxial; Body Style: Straight Plug;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPolyoxymethylene
Housing ColorSilver
MountCable, Free Hanging
Weight11.040013 g
Technical
Connector TypeMale Pin, Plug
Fastening TypeThreaded
Frequency2 GHz
Impedance75 Ω
Max Frequency2 GHz
Max Operating Temperature155 °C
Min Operating Temperature-40 °C
OrientationStraight
TerminationSolder
Voltage Rating500 V
Dimensions
Depth11 mm
Length23.7 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 222123.

Electro Sonic
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet1 page19 years ago

Inventory History

3 month trend:
-5.04%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 222123.

Related Parts

Descriptions

Descriptions of Amphenol RF 222123 provided by its distributors.

RF/COAXIAL, F PLUG, STRAIGHT, 75 OHM, CR; CRIMP; Connector Type:F Coaxial; Body Style:Straight Plug;
F Type Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line) Solder
RF COAXIAL CABLE MOUNT CONNECTOR
RF/COAXIAL, F PLUG, STR, 75 OHM, CRIMP
Conn Type F 0Hz to 2GHz 75Ohm Solder ST Cable Mount PL Gold
F plug 75 Ω, RG-6, solder connection, straight, 222123
RF/COAXIAL, F PLUG, STRAIGHT, 75 OHM, CRIMP; Connector Type: F Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 75ohm; Coaxial Cable Types: RG6; Contact Material: Brass; Frequency Max: 1GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPolyoxymethylene
Housing ColorSilver
MountCable, Free Hanging
Weight11.040013 g
Technical
Connector TypeMale Pin, Plug
Fastening TypeThreaded
Frequency2 GHz
Impedance75 Ω
Max Frequency2 GHz
Max Operating Temperature155 °C
Min Operating Temperature-40 °C
OrientationStraight
TerminationSolder
Voltage Rating500 V
Dimensions
Depth11 mm
Length23.7 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 222123.

Electro Sonic
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet1 page19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant