TE Connectivity 222006-1

Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Solder
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency2 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PolarityNormal, Standard
SealableNo
TerminationPress-Fit, Through Hole
Voltage Rating500 V
Wire/Cable TypeCoaxial
Dimensions
Depth11.94 mm
Height20.57 mm
Length11.94 mm
Outside Diameter14.529 mm
Tail Length4.19 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 222006-1.

Farnell
Technical Drawing1 page17 years ago
TE Connectivity
Datasheet8 pages11 years ago
Datasheet6 pages24 years ago
Datasheet13 pages25 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 222006-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 222006-1 provided by its distributors.

Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Solder
Jack; 50 Ohms; Coaxial; BNC; Gold; PCB; Zinc; Beryllium Copper; Teflon; Nickel Gold contact plating     Beryllium copper contact material  
RECEPTACLE,PRESS FIT,COML BNC RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Bnc Rf Connector: Vertical | Part Number: 222006-1 | Internal Number: 222006-1 | Alias Number: 650-1095-01 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountThrough Hole
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency2 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PolarityNormal, Standard
SealableNo
TerminationPress-Fit, Through Hole
Voltage Rating500 V
Wire/Cable TypeCoaxial
Dimensions
Depth11.94 mm
Height20.57 mm
Length11.94 mm
Outside Diameter14.529 mm
Tail Length4.19 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 222006-1.

Farnell
Technical Drawing1 page17 years ago
TE Connectivity
Datasheet8 pages11 years ago
Datasheet6 pages24 years ago
Datasheet13 pages25 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago
Reach Statement1 page5 years ago