WAGO 222-415

"Wago 222-415 Terminal Block With Lever 32 Amp, 400 Volt, Compact Splicing Connection, Gray, 40 Pack,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
28K2062 0 ··
USD
0.754 0.754 0.669 0.586 0.586
Onlinecomponents.com
222415 5,452 Buy Now »
USD
0.510 0.510 0.430 0.370 0.370
Master Electronics
222415 4,803 ··
USD
0.510 0.510 0.430 0.370 0.370
Chip One Stop Global
C1S806800002082 2,501 Buy Now »
JPY
104.00 76.30 61.40 61.40
SOS electronic
222-415 2,389 Buy Now »
EUR
0.486 0.444 0.368 0.368
Omnical
291425262 2,240 Buy Now »
EUR
0.480 0.480 0.480
BgB Supply
222-415 Yes ··
USD
19.55 19.55 19.55 19.55 19.55
Crescent Electric Supply Co
197334 Yes ··
USD
0.880 0.880 0.880 0.880 0.880
Quist
222-415 0 ··
Farnell
8365849 29,173 Buy Now »
GBP
0.620 0.610 0.589 0.547 0.525
element14 APAC
8365849 30,907 Buy Now »
SGD
1.14 1.02 0.835 0.835 0.835
Distrelec
222-415 10,854 Buy Now »
EUR
0.670 0.610 0.540 0.540 0.540
RS Components
5077011 2,420 Buy Now »
GBP
0.620 0.620 0.558 0.558
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Markertek
WAGO-222-415 2 Buy Now »
USD
26.59 26.59 26.59 26.59 26.59
Abtronics
222-415 1 ··
EarthTron
222-415 375 ··
Ralph's Elec.
222-415 1 Buy Now »
Abacus Technologies
222-415 2,857 ··
TME
222-415 1,631 Buy Now »
USD
0.540 0.510 0.440 0.440
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
222-415 Contact ··

Descriptions

TERMINAL BLOCK, W/LEVER, 5COND, 4MM²; Connector Type:Terminal Block; No. of Contacts:5; SVHC:No SVHC (20-Jun-2011); Connector Type:Terminal Block; Contact Material:Steel; Current Rating:32A; External Depth:20.5mm; External Length / Height:14.5mm; External Width:26.6mm; Wire Area Size Max:4mm²; Wire Area Size Min:0.08mm²; Wire Size AWG Max:12AWG; Wire Size AWG Min:28AWG
element14 APAC
5 CONDUCTOR TERMINAL BLOCK 2 5-4 MM2
RS Components
5 Conductor Terminal Block with Levers Wago 222-415
BgB Supply
Conn Terminal Block 5 POS RA Cable Mount 32A
Chip One Stop Global
Wago 222 Series Lever Nuts Compact Splicing Terminal Block Connectors 40 Pack
Markertek
TERMINAL BLOCK, W/LEVER, 5COND, 4MM²; Connector Type:Terminal Block; Contact Material:Steel; Series:222; Max Cable Diameter:4mm; Min Cable Diameter:0.08mm; Wire Area Size Max:4mm²; Wire Area Size Min:0.08mm²
Farnell
COMPACT TRM BLK 5-CON GREY/ORG
Quist
LEVERNUT TRM BLK 5-CON,5CT clamshell
Master Electronics
"Wago 222-415 Terminal Block With Lever 32 Amp, 400 Volt, Compact Splicing Connection, Gray, 40 Pack,"
Crescent Electric Supply Co
Standard Terminal Block; Connector Type:Pluggable Terminal Block; No. of Positions:5; Connector Mounting:Free-Hanging; Series:222; Wire Size (AWG):28-12; Body Material:Polyamide; Color:Gray; Connector Retention Style:Spring Clip ;RoHS Compliant: Yes
Newark
Socket terminal [Wago] 222-415 Socket terminal
Distrelec
Splice terminal: installation quick splice; 222; PIN:5; 32A; 400V
TME
Wago 222 - 222-415
Omnical
Stand.lighting connector 5-cond. 32A grey 85°C
SOS electronic

Technical Specifications

Housing Material Nylon 6/6
RoHS Compliant
Number of Contacts 5
REACH SVHC Compliance No SVHC
Color Gray
Gender Female
Material Nylon
Lead-Free Status Lead Free
Contact Plating Tin over Copper
Current Rating 32 A
Contact Material Steel

Documents

element14 APAC
Datasheet 4 pages 8 months ago
TME
Datasheet 4 pages 8 years ago
Datasheet 2 pages 5 years ago
Farnell
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago

Images

Alternate Names

WAG 222-415
WAGO CORPORATION 222-415
WAGO Kontakttechnik GmbH 222-415
WGO 222-415
WAGO KONTAKTTECHNIK 222-415
Wago Company of Japan 222-415
WAGO CONT 222-415
Wago Norge 222-415
WAGO INNOVATIVE CONNECTIONS 222-415
WAGO CORP 222-415

Search for other parts like 222- »