Coto 2204-05-421

Reed Relays; Coil Voltage: 5 VDC; Contact Configuration : 1A SPST-NO; Mounting : PC Board; Switching Current : 0.5 Amps;...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
220405421 5 Buy Now »
USD
7.97 7.97 7.66 7.51 7.51
Master Electronics
220405421 4 ··
USD
7.97 7.97 7.66 7.51 7.51
Newark
62K0526 0 ··
USD
6.21 6.21
Testco
2204-05-421 0 ··
USD
5.28 4.95
Digi-Key
2204-05-421-ND 0 ··
USD
7.58 7.58
Electro Sonic
220405421 5 Buy Now »
USD
8.45 8.45 8.12 7.96 7.96
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2204-05-421 Contact ··
XS Micro
2204-05-421 Contact ··

Descriptions

Reed Relay; Coil Voltage VDC Nom:5V; Coil Resistance:370ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:1A; Contact Carrying Power:10W; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
Newark
Reed Relays; Coil Voltage: 5 VDC; Contact Configuration : 1A SPST-NO; Mounting : PC Board; Switching Current : 0.5 Amps; Switching Voltage: 150 Volts
Relay Specialties
1 Form A 5V Coax Shield
Master Electronics
1 Form A 5V Coax Shield
Onlinecomponents.com
Reed Relay, 1 Form A, 5 VDC
Testco
RELAY RF SPST 500MA 5V
Digi-Key

Technical Specifications

Switching Current 500 mA
Lead-Free Status Lead Free
Mounting Type PCB
Carry Current 1 A
Contact Resistance 100 mΩ
RoHS Compliant
Number of Pins 4
Coil Voltage 5 V 5 V (max)
Contacts Type SPST

Documents

Digi-Key
Datasheet 2 pages 10 years ago
Electro Sonic
Datasheet 2 pages 4 years ago
Onlinecomponents.com
Datasheet 2 pages 2 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 10 years ago
Datasheet 2 pages 17 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 2 pages 13 years ago

Images


Search for other parts like 2204- »