Coto 2204-05-411

Reed Relays; Coil Voltage: 5 VDC; Contact Configuration : 1A SPST-NO; Mounting : PC Board; Switching Current : 0.5 Amps;...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
306-1004-ND 1,251 Buy Now »
USD
11.11 10.42 8.33 6.48 6.16
Newark
62K0525 0 ··
USD
6.07 6.07
Onlinecomponents.com
220405411 496 Buy Now »
USD
8.57 7.85 6.71 5.86 5.09
Master Electronics
220405411 436 ··
USD
8.57 7.85 6.71 5.86 5.09
Testco
2204-05-411 66 Buy Now »
USD
6.64 6.64 5.83 5.15 4.83
Relay Specialties
2204-05-411 116 Buy Now »
USD
7.30 7.30 6.73 6.73 6.73
Farnell
1081646 0 ··
GBP
6.51 6.23 4.88 4.34 4.34
element14 APAC
1081646 0 ··
AUD
15.33 14.38 11.50 8.95 8.94
Electro Sonic
220405411 496 Buy Now »
USD
9.08 8.32 7.11 6.21 5.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
2204-05-411 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2204-05-411 Contact ··
XS Micro
2204-05-411 Contact ··

Descriptions

Reed Relays; Coil Voltage: 5 VDC; Contact Configuration : 1A SPST-NO; Mounting : PC Board; Switching Current : 0.5 Amps; Switching Voltage: 200 Volts
Relay Specialties
1 Form A 5V ES Shield
Onlinecomponents.com
Relay, Reed SPST 5V; Coil Voltage VDC Nom:5V; Coil Resistance:370ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST; Relay Mounting:PCB; External Height:5.72mm; External Width:20.57mm; External Depth:5.33mm; SVHC:No SVHC (19-Dec-2011); Coil Voltage Min:3.8VDC; Contact Configuration:SPST; Contact Current DC Max:500mA; Contact Current Max:1.0A; Contact Resistance:100mohm; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500V; External Length / Height:5.72mm; Insulation Resistance:1000Gohm; Lead Spacing:17.78mm; Mounting Type:PCB; Must Actuate Voltage:3.8VDC; Must Release Voltage:0.4VDC; No. of Pins:4; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:0.1ms; Row Pitch:2.54mm; Series:2200; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V; Type:Electrostatic shield
element14 APAC
RELAY, REED, SPST, 5VDC; Series:2200; No. of Poles:1; Voltage, Contact DC Max:200V; Max Contact Current DC:500mA; Mounting Type:PCB; External Length / Height:5.72mm; Width, External:20.57mm; External Depth:5.33mm; Contact Configuration:SPST; Current, Switch Max:0.5A; Dielectric Strength, VAC:1500V; Lead Spacing:17.78mm; Max Contact Current:1.0A; No. of Pins:4; Power, Switch Max:10W; Resistance, Coil:370ohm; Resistance, Contact:100mohm; Resistance, Insulation:1000Gohm; Row Pitch:2.54mm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Time, Operating:0.5ms; Time, Release:0.1ms; Type:Electrostatic shield; Voltage, Coil DC Nom:5V; Voltage, Coil Min:3.8V dc; Voltage, Must Actuate:3.8V dc; Voltage, Must Release:0.4V dc; Voltage, Switch Max:200V
Farnell
1 Form A 5V ES Shield
Master Electronics
Reed Relay, 1 Form A, 5 VDC
Testco
Reed Relay; Coil Voltage VDC Nom:5V; Coil Resistance:370ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:1A; Contact Carrying Power:10W; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
Newark
RELAY REED SPST 500MA 5V
Digi-Key

Technical Specifications

Coil Resistance 370 Ω
Carry Current 1 A
Size-Length 20.574 mm
Contact Resistance 100 mΩ
Rise Time 500 µs
Contacts Type SPST-NO
Mounting Type PCB Through Hole
Number of Pins 4
Coil Voltage 5 V 3.8 V (min)
Size-Height 5.715 mm
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Coil Current 13.5 mA
RoHS Compliant
Contact Current Rating 500 mA
Size-Width 5.334 mm

Documents

Digi-Key
Datasheet 2 pages 10 years ago
Electro Sonic
Datasheet 2 pages 4 years ago
Newark
Datasheet 2 pages 4 years ago
Onlinecomponents.com
Datasheet 2 pages 2 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 10 years ago
Datasheet 2 pages 17 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 2 pages 13 years ago

Images


Search for other parts like 2204- »