Coto 2204-05-401

Reed Relays; Coil Voltage: 5 VDC; Contact Configuration : 1A SPST-NO; Mounting : PC Board; Switching Current : 3 Amps; S...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
306-1003-ND 2,096 Buy Now »
USD
10.80 10.12 8.10 6.30 5.99
Testco
2204-05-401 2,024 Buy Now »
USD
6.45 6.45 5.67 5.00 4.69
Mouser
816-2204-05-401 449 Buy Now »
USD
7.41 7.06 6.15 6.15 6.15
Onlinecomponents.com
220405401 14 Buy Now »
USD
7.20 7.20 6.27 5.90 5.90
Master Electronics
220405401 12 ··
USD
7.20 7.20 6.27 5.90 5.90
Relay Specialties
2204-05-401 11 Buy Now »
USD
7.08 7.08 6.54 6.54 6.54
Electro Sonic
220405401 14 Buy Now »
USD
7.63 7.63 6.65 6.25 6.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
2204-05-401 4 Buy Now »
USD
10.20 6.80 6.80 6.80 6.80
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2204-05-401 Contact ··
Summit Electronics
2204-05-401 Contact Send RFQ »
XS Micro
2204-05-401 Contact ··

Descriptions

Reed Relays Micromin Reed Relay
Mouser
Reed Relays; Coil Voltage: 5 VDC; Contact Configuration : 1A SPST-NO; Mounting : PC Board; Switching Current : 3 Amps; Switching Voltage: 7500 Volts
Relay Specialties
RELAY REED SPST 500MA 5V
Digi-Key
Reed Relay, 1 Form A, 5 VDC
Testco

Technical Specifications

Size-Width 5.334 mm
Rise Time 500 µs
Carry Current 1 A
Coil Current 13.5 mA
RoHS Compliant
Coil Voltage 5 V 5 V (max)
Contacts Type SPST-NO
Size-Length 20.574 mm
Size-Height 5.715 mm
Mounting Type PCB Through Hole
Number of Pins 4
Lead-Free Status Lead Free
Contact Resistance 100 mΩ
Contact Current Rating 500 mA
Coil Resistance 370 Ω
Switching Current 500 mA

Documents

Digi-Key
Datasheet 2 pages 10 years ago
Relay Specialties
Datasheet 2 pages 13 years ago
Datasheet 3 pages 4 years ago
Datasheet 2 pages 13 years ago
Electro Sonic
Datasheet 2 pages 4 years ago
Newark
Datasheet 2 pages 4 years ago
Onlinecomponents.com
Datasheet 2 pages 2 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 10 years ago
Datasheet 2 pages 17 years ago

Images


Search for other parts like 2204- »