Storm Interface 2200-000203

Industrial Trackball; Peak Reflow Compatible (260 C):Yes; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Upload Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10M8478 0 ··
USD
110.90 97.73 97.73 97.73
Digi-Key
MGR1607-ND 19 Buy Now »
USD
106.04 98.97 91.91 91.91 91.91
Allied Electronics
70102228 0 ··
USD
128.48 128.48 102.77 102.77 102.77
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2200-000203 Contact ··

Descriptions

Industrial Trackball; Peak Reflow Compatible (260 C):Yes; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Trackball, Robust, Phenolic, 38mm, Vandal Resistant, Sealed
Allied Electronics
TRACKBALL ROBUST PHENOLIC BALL
Digi-Key

Technical Specifications

RoHS Compliant
Size-Length 60 mm
Size-Width 60 mm
Lead-Free Status Lead Free
Size-Height 25 mm
Mounting Type Panel

Images

Alternate Names

STORM 2200-000203

Search for other parts like 2200- »