Finder 22.22.9.012.4000

Relay: installation; DPST-NO; Ucoil:12VDC; Mounting: DIN; 20A; IP20

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
23M8672 40 Buy Now »
USD
27.58 27.58 23.68 22.64 22.64
Carlton-Bates
78988710252 0 ··
USD
24.29 24.29 24.29 24.29 24.29
Omnical
164910201 Yes ··
EUR
17.26 17.26 17.26 17.26 17.26
Allied Electronics
70747761 0 ··
USD
24.24 22.05 22.05 22.05 22.05
Farnell
1169296 68 Buy Now »
GBP
14.84 14.84 14.25 13.36 13.36
element14 APAC
1169296 69 Buy Now »
SGD
35.30 32.50 31.80 31.80 31.80
RS Components
5111133 51 Buy Now »
GBP
16.16 14.99 14.99 14.99 14.99
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Control Design Supply
22.22.9.012.4000 0 ··
TME
22.22.9.012.4000 16 Buy Now »
USD
18.21 15.93 15.93 15.93 15.93
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
22.22.9.012.4000 Contact ··

Descriptions

RELAY, MODULAR, 2N/O, 12VDC; Relay Type:Modular; Coil Voltage VDC Nom:12V; Contact Current Max:20A; Contact Voltage AC Nom:250V; Coil Resistance:115ohm; Contact Configuration:DPNO; Coil Type:DC, Monostable; Coil Current:104.3mA; Nom Operating Power:1.25W; Relay Mounting:DIN Rail; External Height:58.4mm; External Width:17.4mm; External Depth:84mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:IMQ, SEMKO; Approval Category:IP20; Coil Operating Lower Percent Limit:85%; Coil Operating Upper Percent Limit:110%; Contact Configuration:DPNO; Contact Current AC Max:30A; Contact Voltage AC Max:240V; Contact Voltage DC Max:30V; Current Rating:20A; Dielectric Strength VDC:3.5kV; External Length / Height:58.4mm; Mounting Type:DIN Rail; No. of Poles:2; Operating Temperature Max:40°C; Operating Temperature Min:-40°C; Series:22; Switch Current Max:20A; Switched Current Max:20A; Switched Voltage Max:400V; Switching Current Max:20A; Voltage Rating VAC:250V
element14 APAC
General Purpose Relay DPST-NO 110VDC 30A -
Carlton-Bates
20A 2NO monostable DIN relay 12Vdc
RS Components
20A 2NO monostable DIN relay, 12Vdc
Allied Electronics
RELAY, MODULAR, 2N/O, 12VDC; Series:22; Relay Type:Modular; Voltage, Coil DC Nom:12V; Coil Resistance:115ohm; No. of Poles:2; Contact Configuration:DPNO; Voltage, Contact AC Max:240V; Voltage, Contact DC Max:30V; Max Contact Current AC:30A; Mounting Type:DIN Rail; External Length / Height:58.4mm; Width, External:17.4mm; External Depth:84mm; Max Operating Temperature:40°C; Min Temperature Operating:-40°C; Approval Bodies:IMQ, SEMKO; Approval Category:IP20; Coil Operating Lower Percent Limit:85%; Coil Operating Upper Percent Limit:110%; Current Rating:20A; Current, Switch Max:20A; Current, Switched Max:20A; Dielectric Strength, VDC:3.5kV; Voltage Rating, AC:250V; Voltage, Switched Max:400V
Farnell
RELAY, MODULAR, 2N/O, 12VDC; Series:22; Relay Type:Modular; Voltage, Coil DC Nom:12V; Coil Resistance:115ohm; No. of Poles:2; Contact Configuration:DPNO; Voltage, Contact AC Max:240V; Voltage, Contact DC Max:30V; Max Contact Current ;RoHS Compliant: Yes
Newark
Finder Serie 22 222290124000 - 22.22.9.012.4000
Omnical
Relay: installation; DPST-NO; Ucoil:12VDC; Mounting: DIN; 20A; IP20
TME
Power Relay, DPST-NO 20A, 24V AC coil, AgSnO2 contact
Relay Specialties

Technical Specifications

Mounting Type DIN Rail
RoHS Compliant
REACH SVHC Compliance No SVHC
Coil Voltage 12 V
Current Rating 20 A
Contacts Type DPST-NO
Voltage Rating (AC) 250 V
Coil Current 104.3 mA

Documents

Farnell
Datasheet 4 pages 11 years ago
TME
Datasheet 4 pages 5 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 10 pages 4 years ago

Images

Alternate Names

FINDER RELAYS 22.22.9.012.4000
FINDER SpA 22.22.9.012.4000
Finder GmbH 22.22.9.012.4000
FINDER COMPONENTS 22.22.9.012.4000
FINDERCOMP 22.22.9.012.4000

Search for other parts like 22. »