Finder 22.22.8.230.4000

DPST-NO DIN Rail Panel Mount Non-Latching Relay Screw, 20 A, 230V ac

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
23M8671 40 Buy Now »
USD
25.35 25.35 21.77 20.76 20.76
Beyond Components
22.22.8.230.4000 0 ··
USD
23.98 23.98 23.98 23.98 23.98
Omnical
164910199 Yes ··
EUR
17.26 17.26 17.26 17.26 17.26
Allied Electronics
70747760 0 ··
USD
24.24 22.05 22.05 22.05 22.05
Relay Specialties
22.22.8.230.4000 0 ··
RS Components
5111111 146 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
22.22.8.230.4000 7 Buy Now »
USD
16.75 14.66 14.66 14.66 14.66
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
22.22.8.230.4000 Contact ··

Descriptions

Relay: installation; monostable; DPST-NO; Ucoil:230VAC; 20A; IP20
TME
Power Relay, DPST-NO 20A, 24V DC coil, AgSnO2 contact
Relay Specialties
20A 2NO monostable DIN relay 230Vac
RS Components
RELAY, MODULAR, 2N/O, 230VAC; Relay Type:Modular; Coil Voltage VAC Nom:230V; Contact Current Max:20A; Contact Voltage AC Nom:250V; Coil Resistance:4.2kohm; Contact Configuration:DPNO; Coil Type:AC, Monostable; Coil Current:12.5mA; Nom Operating Power:3VA; Relay Mounting:DIN Rail; External Height:58.4mm; External Width:17.4mm; External Depth:84mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:IMQ, SEMKO; Approval Category:IP20; Coil Operating Lower Percent Limit:85%; Coil Operating Upper Percent Limit:110%; Contact Configuration:DPNO; Contact Current AC Max:30A; Contact Voltage AC Max:240V; Contact Voltage DC Max:30V; Current Rating:20A; Dielectric Strength VDC:3.5kV; External Length / Height:58.4mm; Mounting Type:DIN Rail; No. of Poles:2; Operating Temperature Max:40°C; Operating Temperature Min:-40°C; Series:22; Switch Current Max:20A; Switched Current Max:20A; Switched Voltage Max:400V; Switching Current Max:20A; Voltage Rating VAC:250V
element14 APAC
RELAY, MODULAR, 2N/O, 230VAC; Series:22; Relay Type:Modular; Voltage, Coil AC Nom:230V; Coil Resistance:4.2kohm; No. of Poles:2; Contact Configuration:DPNO; Voltage, Contact AC Max:240V; Voltage, Contact DC Max:30V; Max Contact Current AC:30A; Mounting Type:DIN Rail; External Length / Height:58.4mm; Width, External:17.4mm; External Depth:84mm; Max Operating Temperature:40°C; Min Temperature Operating:-40°C; Approval Bodies:IMQ, SEMKO; Approval Category:IP20; Coil Operating Lower Percent Limit:85%; Coil Operating Upper Percent Limit:110%; Current Rating:20A; Current, Switch Max:20A; Current, Switched Max:20A; Dielectric Strength, VDC:3.5kV; Voltage Rating, AC:250V; Voltage, Switched Max:400V
Farnell
Finder Serie 22 222282304000 - 22.22.8.230.4000
Omnical
RELAY, MODULAR, 2N/O, 230VAC; Series:22; Relay Type:Modular; Voltage, Coil AC Nom:230V; Coil Resistance:4.2kohm; No. of Poles:2; Contact Configuration:DPNO; Voltage, Contact AC Max:240V; Voltage, Contact DC Max:30V; Max Contact ;RoHS Compliant: Yes
Newark
DPST-NO DIN Rail Panel Mount Non-Latching Relay Screw, 20 A, 230V ac
Allied Electronics

Technical Specifications

Voltage Rating (AC) 250 V
Coil Current 12.5 mA
Mounting Type DIN Rail
RoHS Compliant
REACH SVHC Compliance No SVHC
Coil Voltage (AC) 230 V
Current Rating 20 A
Contacts Type DPST-NO

Documents

element14 APAC
Datasheet 10 pages 2 years ago
Datasheet 4 pages 2 years ago
Farnell
Datasheet 10 pages 3 years ago
Datasheet 4 pages 11 years ago
Newark
Datasheet 4 pages 7 years ago
Relay Specialties
Datasheet 10 pages 4 years ago
Datasheet 3 pages 5 years ago
TME
Datasheet 4 pages 6 years ago

Images

Alternate Names

FINDER RELAYS 22.22.8.230.4000
FINDER SpA 22.22.8.230.4000
Finder GmbH 22.22.8.230.4000
FINDER COMPONENTS 22.22.8.230.4000
FINDERCOMP 22.22.8.230.4000

Search for other parts like 22. »