Molex 22-55-2102

2.54mm Pitch SL™ Crimp Housing, Dual Row, Version B, Polarized, 10 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
22-55-2102 3,334 Buy Now »
USD
0.500 0.500 0.487
Newark
37B1255 192 Buy Now »
USD
1.05 0.949 0.825 0.619 0.549
Chip One Stop Japan
MOLE-0008575 937 Buy Now »
USD
1.47 1.47 1.47 1.47 1.47
TTI
22-55-2102 11,021 Buy Now »
USD
0.602 0.602 0.602 0.602
Heilind Electronics
MOL22-55-2102 13,451 Buy Now »
USD
0.571 0.571 0.571 0.481 0.468
Heilind Asia
MOL22-55-2102 10,649 Buy Now »
USD
0.608 0.608 0.608 0.563 0.563
Mouser
538-22-55-2102 1,160 Buy Now »
USD
1.05 0.949 0.825 0.619 0.549
Onlinecomponents.com
22552102 993 Buy Now »
USD
0.630 0.630 0.540 0.510 0.481
Chip One Stop Global
C1S516500085756 937 Buy Now »
JPY
186.00 186.00 186.00 186.00 186.00
Master Electronics
22552102 661 ··
USD
0.630 0.630 0.540 0.510 0.481
NEP Electronics
22-55-2102 62 ··
Interstate Connecting Components
22-55-2102 13,451 Buy Now »
Allied Electronics
70091412 5,060 Buy Now »
USD
0.998 0.998 0.900 0.812 0.772
Bisco
22-55-2102 8 Buy Now »
element14 APAC
2119104 192 Buy Now »
SGD
0.910 0.910 0.830 0.758 0.758
Electro Sonic
22552102 3,309 Buy Now »
USD
0.668 0.668 0.572 0.541 0.510
RS Components
8215702 116 Buy Now »
GBP
0.550 0.550 0.470 0.420 0.420
Avnet Europe
22-55-2102 0 ··
EUR
0.440
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
22-55-2102 62 Buy Now »
USD
2.10 1.68 0.630 0.630 0.630
Jameco
796504 Yes ··
USD
0.490 0.380 0.380 0.380
PSC Electronics
22-55-2102 8 Buy Now »
4 Star Electronics
22-55-2102 5 Send RFQ »
Abacus Technologies
22552102 11,684 ··
Tencell
22-55-2102 916 Buy Now »
USD
0.529 0.529 0.529 0.459 0.459
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
22-55-2102 Contact ··
Bristol Electronics
22-55-2102 Contact Buy Now »
SemiconductorPLUS
22-55-2102 Contact ··
XS Micro
22-55-2102 Contact ··

Descriptions

CGRID SL HSG OPT B DR POLZG 10CKT
Allied Electronics
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag
Chip One Stop Global
CGRID SL HSG OPT B DR POLZG 10
Interstate Connecting Components
Multipole Connector; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:10; Pitch Spacing:0.1"; Series:SL 70450; No. of Rows:2; Body Material:Polyester, Glass-filled; Color:Black; Connecting Termination:Crimp ;RoHS Compliant: Yes
Newark
CGrid SL Hsg Opt B DR Polzg 1
Master Electronics
CONNECTOR, HOUSING, RCPT, 10POS, 2ROW
element14 APAC
CGRID SL HSG OPT B DR POLZG
Onlinecomponents.com
Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Verical
10w SL crimp housing
RS Components
CGRID SL HSG OPT B DR POLZG 10
Heilind Asia
SL 2.54MM CRMP HSG 2X05 VERS B
TTI
2.54mm Pitch SL™ Crimp Housing, Dual Row, Version B, Polarized, 10 Circuits
Molex
Connector Housing Receptacle 10 Position 2.54mm Straight Bag
Jameco
SL RECP HSG 10 FH V0 WIR
NEP Electronics
CGRID SL HSG OPT B DR POLZG 10
Heilind Electronics

Technical Specifications

Number of Rows 2
RoHS Compliant
Number of Contacts 10
Housing Color Black
Halogen Free Status Not Low Halogen
Packaging Bag
Color Black
Lifecycle Status Active
Glow Wire Compliant Non-Compliant
Gender Female
Pin Pitch 2.54 mm
Lead-Free Status Lead Free
Number of Positions 10

Documents

Molex
Datasheet 1 page 9 years ago
Datasheet 1 page 3 years ago
Electro Sonic
Datasheet 1 page 9 months ago
Datasheet 1 page 2 years ago
Newark
Datasheet 1 page 3 years ago
Datasheet 1 page 2 years ago
Datasheet 1 page 2 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Digi-Key
Datasheet 1 page 9 years ago
Jameco
Datasheet 11 pages 10 years ago
Compliance Statements
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 22-55-2102
MOL 22-55-2102
MLX 22-55-2102
MOLE 22-55-2102
MOLX 22-55-2102
MOLEX INCORPORATED 22-55-2102
MOLEX CONNECTOR CORPORATION 22-55-2102
MOLEX CONNECTOR CORP 22-55-2102
MOLEX HONG KONG CHINA LTD 22-55-2102
MOLEX ELECTRONICS 22-55-2102
MXA 22-55-2102
MOLEX PREMISE NETWORK 22-55-2102
MOLEX INTERCONNECT GMBH 22-55-2102
MOLEX GMBH 22-55-2102
Molex Taiwan Ltd 22-55-2102
MOLEX INDUSTRIAL 22-55-2102
MOELX 22-55-2102
MOLEX INTERCONNECT 22-55-2102
MOLEX ELEKTRONIK GMBH 22-55-2102
MOLEX CONNECTOR 22-55-2102
MOLEX-ETC 22-55-2102
GWCONNECT BY MOLEX 22-55-2102
MOLEX / Rohs 22-55-2102
MOLEX JAPAN COMPANY LIMITED 22-55-2102
MOLEX INDUSTRIAL HDC 22-55-2102
Molex, LLC 22-55-2102

Search for other parts like 22- »