Molex 22-28-8032

Header Connector,PCB Mount,RECEPT,3 Contacts,PIN,0.1 Pitch,R ANGLE PC TAIL Terminal

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
22-28-8032 9,950 Buy Now »
USD
0.109 0.105
Avnet
22288032 0 ··
USD
0.124 0.122 0.115 0.115 0.115
Newark
88C1010 7,462 Buy Now »
USD
0.350 0.332 0.232 0.199 0.199
Chip One Stop Japan
MOLE-0004132 10,150 Buy Now »
USD
0.269 0.269 0.269 0.269 0.160
Carlton-Bates
78068791766 0 ··
USD
0.260 0.260 0.260 0.260 0.260
Chip One Stop Global
C1S516500041327 9,950 Buy Now »
JPY
34.00 34.00 34.00 34.00 17.80
Mouser
538-22-28-8032 3,387 Buy Now »
USD
0.270 0.201 0.173 0.126 0.110
TTI
22-28-8032 12,396 Buy Now »
Onlinecomponents.com
22288032 2,985 Buy Now »
USD
0.150 0.150 0.127 0.118 0.110
Heilind Electronics
MOL22-28-8032 3,623 Buy Now »
USD
0.102 0.102 0.102 0.102 0.089
Master Electronics
22288032 1,990 ··
USD
0.150 0.150 0.127 0.118 0.110
Allied Electronics
70670126 0 ··
USD
0.254 0.234 0.215 0.146 0.136
Interstate Connecting Components
22-28-8032 3,623 Buy Now »
Heilind Asia
MOL22-28-8032 0 ··
Electro Sonic
22288032 9,950 Buy Now »
USD
0.159 0.159 0.135 0.125 0.117
Avnet Europe
22288032 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
22-28-8032 10,520 Buy Now »
USD
0.120
Abacus Technologies
22288032 1,050 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
22-28-8032 Contact ··
XS Micro
22-28-8032 Contact ··
SemiconductorPLUS
22-28-8032 Contact ··

Descriptions

KK® 254 Breakaway Header, Right-Angle Surface Mount Compatible, 3 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 6.20mm
Molex
KK 254 Breakaway Header, RA, SMT, 3 Circuits, Gold Plating, 6.20mm, 42377-0073
Allied Electronics
KK 100 Hdr Assy RA Bkwy 03 Ckt 15 SGold
Master Electronics
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Bag
Avnet
Header Connector,PCB Mount,RECEPT,3 Contacts,PIN,0.1 Pitch,R ANGLE PC TAIL Terminal
Newark
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole KK???? Bag
Chip One Stop Global
Pin Header PCB - Right-Angle 3P
Carlton-Bates
HDR RA 1X03P .1 244/120 15AU
TTI
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole KK?? Bag
Verical
KK 100 Hdr Assy RA Bkwy 03 Ckt 15 SGold
Onlinecomponents.com

Technical Specifications

Number of Positions 3
Mounting Type Through Hole
Size-Height 2.49 mm
Housing Material Nylon
Halogen Free Status Not Low Halogen
Glow Wire Compliant Non-Compliant
Size-Width 2.29 mm
Size-Length 7.62 mm
Number of Circuits 3
Housing Color Black
Contact Material Phosphor Bronze
Packaging Bulk
Number of Contacts 3
Gender Male
Current Rating 4 A
Contact Plating Gold
Number of Rows 1
Lead-Free Status Lead Free
Orientation Right Angle
Pin Pitch 2.54 mm
Lifecycle Status Active
RoHS Compliant

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet 18 pages 7 years ago
Technical Drawing 18 pages 4 years ago
Electro Sonic
Datasheet 2 pages 9 months ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 18 pages 1 year ago
Digi-Key
Datasheet 16 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 22-28-8032
MOL 22-28-8032
MLX 22-28-8032
MOLE 22-28-8032
MOLX 22-28-8032
MOLEX INCORPORATED 22-28-8032
MOLEX CONNECTOR CORPORATION 22-28-8032
MOLEX CONNECTOR CORP 22-28-8032
MOLEX HONG KONG CHINA LTD 22-28-8032
MOLEX ELECTRONICS 22-28-8032
MXA 22-28-8032
MOLEX PREMISE NETWORK 22-28-8032
MOLEX INTERCONNECT GMBH 22-28-8032
MOLEX GMBH 22-28-8032
Molex Taiwan Ltd 22-28-8032
MOLEX INDUSTRIAL 22-28-8032
MOELX 22-28-8032
MOLEX INTERCONNECT 22-28-8032
MOLEX ELEKTRONIK GMBH 22-28-8032
MOLEX CONNECTOR 22-28-8032
MOLEX-ETC 22-28-8032
GWCONNECT BY MOLEX 22-28-8032
MOLEX / Rohs 22-28-8032
MOLEX JAPAN COMPANY LIMITED 22-28-8032
MOLEX INDUSTRIAL HDC 22-28-8032
Molex, LLC 22-28-8032

Search for other parts like 22- »