Molex 22-28-4125

KK 254 Breakaway Header Vertical 12 Circuits 0.38um Gold Selective Plating Mating Pin 7.49mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating4 A
GenderMale
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length7.493 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-4125.

Upverter
Datasheet34 pages14 years ago
Molex
Datasheet2 pages10 years ago
Technical Drawing35 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Arrow Electronics
Datasheet34 pages14 years ago
DigiKey
Datasheet33 pages16 years ago

Inventory History

3 month trend:
-2.61%

Alternate Parts

Price @ 1000
$ 0.434
$ 0.523
$ 0.523
Stock
155,048
91,886
91,886
Authorized Distributors
9
12
12
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
12
12
12
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-28-4125.

Related Parts

Descriptions

Descriptions of Molex 22-28-4125 provided by its distributors.

KK 254 Breakaway Header Vertical 12 Circuits 0.38um Gold Selective Plating Mating Pin 7.49mm
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag
Header Connector,pcb Mount,recept,12 Contacts,pin,0.1 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 22-28-4125
MOLEX 22-28-4125 KK 100 Hdr Assy Bkwy 12 Ckt 15 SGold
Cross Referenced to MOLEX - Part MOL22-28-4125
Eurostyle Pluggable PCB Headers 12CKT VERT HDR

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022284125
  • 022284125
  • 22284125
  • 42375-0257

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating4 A
GenderMale
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length7.493 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-4125.

Upverter
Datasheet34 pages14 years ago
Molex
Datasheet2 pages10 years ago
Technical Drawing35 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Arrow Electronics
Datasheet34 pages14 years ago
DigiKey
Datasheet33 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago