Molex 22-27-2081

KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
26M6368 754 Buy Now »
USD
0.416 0.364 0.260 0.234
Chip One Stop Japan
MOLE-0046549 2,861 Buy Now »
USD
0.519 0.519 0.519 0.519 0.285
TTI
22-27-2081 10,600 Buy Now »
USD
0.238 0.238 0.238
Mouser
538-22-27-2081 9,805 Buy Now »
USD
0.570 0.457 0.400 0.286 0.257
Heilind Electronics
MOL22-27-2081 5,511 Buy Now »
USD
0.224 0.224 0.224 0.194 0.184
Heilind Asia
MOL22-27-2081 2,320 Buy Now »
USD
0.168 0.168 0.168 0.168 0.161
Dachs
22-27-2081 317 ··
Chip One Stop Global
C1S516500465493 317 Buy Now »
JPY
58.10
Allied Electronics
70373054 0 ··
USD
0.560 0.440
Interstate Connecting Components
22-27-2081 5,511 Buy Now »
Farnell
9731180 8,665 Buy Now »
GBP
0.442 0.316 0.246 0.233
element14 APAC
9731180 1,004 Buy Now »
SGD
0.814 0.770 0.590 0.423 0.385
Avnet Europe
22-27-2081 12,875 Buy Now »
EUR
0.370 0.370 0.370 0.135 0.114
RS Components
4838528 5,200 Buy Now »
GBP
0.390 0.390 0.316 0.241
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
879385 3,332 Buy Now »
USD
0.390 0.290 0.290 0.290
Quest
22-27-2081 9 Buy Now »
USD
0.940 0.752 0.752 0.752 0.752
IBS Electronics
22-27-2081 100 ··
USD
0.580 0.580 0.580 0.580 0.580
EarthTron
22-27-2081 3,228 ··
STLAA.com
22-27-2081 3,715 ··
Tencell
22-27-2081 4,709 Buy Now »
USD
0.207 0.207 0.207 0.180 0.180
GreenTree Electronics
22-27-2081 715 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
22-27-2081 Contact Send RFQ »
Chip 1 Exchange
22-27-2081 Contact ··
XS Micro
22-27-2081 Contact ··
SemiconductorPLUS
22-27-2081 Contact ··

Descriptions

HEADER, SQUARE PIN, 0.1", 8WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:8; Lead Spacing:2.54mm; Termination Method:Solder; Material, Contact:Brass; Series:KK 6410; Plating, Contact:Tin; Rows, No. of:1; Approval ;RoHS Compliant: Yes
Newark
HEADER, SQUARE PIN, 0.1", 8WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:8; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Brass; Approval Bodies:UL, CSA; Colour:White; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:4A; De-mating Force:0.57N; Dielectric Strength:1500V/m; Dielectric Strength VDC:1.5kV; Flammability Rating:UL94V-0; Lead Spacing:2.54mm; Material:Nylon; Mating Force:2N; Mounting Orientation:STRAIGHT; No. of Poles:8; No. of Ways:8; Operating Temperature Max:75°C; Operating Temperature Min:0°C; PCB Hole Diameter:1.02mm; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V
element14 APAC
2.54MM KK HDR VT FRICLK VRA 5N 8CKT
Heilind Electronics
8way straight PCB header w/friction lock
Allied Electronics
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating
Molex
2.54MM KK HDR VT FRICLK VRA 5 N 8CKT
Heilind Asia
HEADER, SQUARE PIN, 0.1", 8WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:8; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Brass; Series:KK 6410; Contact Plating:Tin; Rows, No. of:1; Approval Bodies:UL, CSA; Colour:White; Current Rating:4A; Flammability Rating:UL94V-0; Material:Nylon; No. of Poles:8; Pitch:0.1"; Resistance, Contact:20mohm; Temp, Op. Max:75°C; Temp, Op. Min:0°C; Voltage Rating, AC:250V; Voltage, Working:250V; De-mating Force:0.57N; Dielectric Strength:1500V/m; Dielectric Strength, VDC:1.5kV; Mating Force:2N; Mounting, Orientation:STRAIGHT; PCB Hole Diameter:1.02mm
Farnell
Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole KK???? Bag
Chip One Stop Global
8way straight PCB header w/friction lock
RS Components
KK .100 HDR 08P VT SN
TTI
2.54MM KK HDR VT FRICLK VRA 5 N 8CKT
Interstate Connecting Components
2.54MM KK HDR VT FRICLK VRA 5S
Jameco
.100 K.K. Connectors STRAIGHT HDR 8 CIR
Mouser
MOLEX 22-27-2081 2.54MM KK HDR VT FRICLK VRA 5SN 8CKT
IBS Electronics

Technical Specifications

Lifecycle Status Active
Housing Color Natural
Contact Plating Tin
Contact Resistance 20 mΩ
Insulation Resistance 50 GΩ
Size-Length 20.32 mm
Voltage Rating (DC) 250 V
Material Nylon
Lead-Free Status Lead Free
Contact Material Brass
Packaging Bag
Glow Wire Compliant Non-Compliant
Housing Material Nylon
Orientation Vertical
Size-Height 11.7 mm
Current Rating 4 A
Pin Pitch 2.54 mm
Flammability Rating UL 94 V-0
Halogen Free Status Low Halogen
Size-Width 5.8 mm
Color White
Gender Male
Number of Contacts 8
Mounting Type Through Hole Vertical
RoHS Compliant
Number of Circuits 8
Voltage Rating (AC) 250 V
Number of Rows 1
Number of Positions 8

Documents

Farnell
Datasheet, Technical Drawing 4 pages 4 years ago
Datasheet 2 pages 4 years ago
Future Electronics
Datasheet 2 pages 4 years ago
Molex
Datasheet 4 pages 7 years ago
Newark
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 1 year ago
Digi-Key
Datasheet 3 pages 9 years ago
Jameco
Datasheet 9 pages 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 22-27-2081
MOL 22-27-2081
MLX 22-27-2081
MOLE 22-27-2081
MOLX 22-27-2081
MOLEX INCORPORATED 22-27-2081
MOLEX CONNECTOR CORPORATION 22-27-2081
MOLEX CONNECTOR CORP 22-27-2081
MOLEX HONG KONG CHINA LTD 22-27-2081
MOLEX ELECTRONICS 22-27-2081
MXA 22-27-2081
MOLEX PREMISE NETWORK 22-27-2081
MOLEX INTERCONNECT GMBH 22-27-2081
MOLEX GMBH 22-27-2081
Molex Taiwan Ltd 22-27-2081
MOLEX INDUSTRIAL 22-27-2081
MOELX 22-27-2081
MOLEX INTERCONNECT 22-27-2081
MOLEX ELEKTRONIK GMBH 22-27-2081
MOLEX CONNECTOR 22-27-2081
MOLEX-ETC 22-27-2081
GWCONNECT BY MOLEX 22-27-2081
MOLEX / Rohs 22-27-2081
MOLEX JAPAN COMPANY LIMITED 22-27-2081
MOLEX INDUSTRIAL HDC 22-27-2081
Molex, LLC 22-27-2081

Search for other parts like 22- »