Molex 22-27-2041

KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
Production

Price and Stock

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins4
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating4 A
GenderMale
Insulation Resistance50 GΩ
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-27-2041.

Molex
Datasheet2 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet2 pages4 years ago
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet1 page25 years ago
element14
Datasheet1 page17 years ago
Datasheet4 pages12 years ago
Sager Electronics
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet7 pages16 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages8 years ago
Datasheet12 pages14 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Toby Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet3 pages16 years ago
TME
Datasheet1 page22 years ago

Inventory History

3 month trend:
+25.24%

Alternate Parts

Price @ 1000
$ 0.199
$ 0.047
$ 0.047
Stock
2,086,273
441,713
441,713
Authorized Distributors
22
3
3
Gender
Male
Male
Male
Pitch
2.54 mm
-
-
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
-
-
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-27-2041.

Related Parts

Descriptions

Descriptions of Molex 22-27-2041 provided by its distributors.

KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
Connector, HEADER, 4POS, 1ROW, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Header; Product Range:KK 254 6410 Series; Contact
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle
Pitch mm = 2.54 / Contacts = 4 / Rows = 1 / Gender = Plug / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mating Pin Length mm = 7.5 / Mounting Pin Length mm = 3.56 / Current Rating A = 4 / Voltage Rating V = 500 / Operating Temperature Max. °C = 75 / Flammability Rating = UL 94V-0 / Series = KK 254

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-02227204-1
  • 0.22272041
  • 0022272041
  • 022272041
  • 22-27-2041.
  • 22-27-2041..
  • 22-27-2041....
  • 2227-2041
  • 22272041
  • AE-6410-04A(222)

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins4
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating4 A
GenderMale
Insulation Resistance50 GΩ
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-27-2041.

Molex
Datasheet2 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet2 pages4 years ago
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet1 page25 years ago
element14
Datasheet1 page17 years ago
Datasheet4 pages12 years ago
Sager Electronics
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet7 pages16 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages8 years ago
Datasheet12 pages14 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Toby Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet3 pages16 years ago
TME
Datasheet1 page22 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago