Molex 22-23-2071

KK 254 Solid Header, Vertical, with Friction Lock, 7 Circuits, Tin (Sn) Plating
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountCable, Through Hole
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating4 A
GenderMale
Insulation Resistance500 GΩ
Max Current Rating10 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature0 °C
Number of Circuits7
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth3.56 mm
Height4.5 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-23-2071.

Molex
Datasheet2 pages11 years ago
Technical Drawing15 pages10 years ago
Datasheet15 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
element14
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet15 pages10 years ago
Datasheet6 pages16 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing17 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Farnell
Datasheet15 pages12 years ago
Datasheet15 pages15 years ago
Jameco
Datasheet22 pages15 years ago
Datasheet10 pages22 years ago
DigiKey
Datasheet15 pages16 years ago

Inventory History

3 month trend:
+7.82%

Alternate Parts

Price @ 1000
$ 0.204
$ 0.556
$ 0.556
Stock
373,019
36,742
36,742
Authorized Distributors
19
12
12
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
7
7
7
Number of Rows
1
1
1
Mount
Cable, Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-23-2071.

Related Parts

Descriptions

Descriptions of Molex 22-23-2071 provided by its distributors.

KK 254 Solid Header, Vertical, with Friction Lock, 7 Circuits, Tin (Sn) Plating
Connector Wire to Board Header 7 Position 2.54mm Solder Straight Thru-Hole Tube
Wire-To-Board Connector, Kk 6373 Series, Through Hole, Header, 7, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Molex 22-23-2071
CONNECTOR, HEADER, 7POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: KK 254 6373 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plate
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Friction Lock, White Insulator, Receptacle
Pitch mm = 2.54 / Contacts = 7 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.56 / Current Rating A = 4 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Flammability Rating = UL 94V-0 / Series = KK 254

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022232071
  • 022232071
  • 22-23-2071.
  • 22232071
  • A-6373-07A222

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountCable, Through Hole
Technical
Contact GenderMale
Contact Resistance10 mΩ
Current Rating4 A
GenderMale
Insulation Resistance500 GΩ
Max Current Rating10 A
Max Operating Temperature75 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature0 °C
Number of Circuits7
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth3.56 mm
Height4.5 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-23-2071.

Molex
Datasheet2 pages11 years ago
Technical Drawing15 pages10 years ago
Datasheet15 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
element14
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet15 pages10 years ago
Datasheet6 pages16 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing17 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Farnell
Datasheet15 pages12 years ago
Datasheet15 pages15 years ago
Jameco
Datasheet22 pages15 years ago
Datasheet10 pages22 years ago
DigiKey
Datasheet15 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago