Molex 22-15-3083

Conn FFC/FPC Connector RCP 8 POS 2.54mm Solder RA Thru-Hole Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating200 V
Wire/Cable TypeStraight
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-15-3083.

Master Electronics
Datasheet1 page12 years ago
Molex
Datasheet1 page18 years ago
DigiKey
Datasheet1 page22 years ago

Inventory History

3 month trend:
+36.47%

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-15-3083.

Related Parts

Descriptions

Descriptions of Molex 22-15-3083 provided by its distributors.

Conn FFC/FPC Connector RCP 8 POS 2.54mm Solder RA Thru-Hole Tray
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.100 Inch Pitch, Solder Terminal,
Molex 22-15-3083 FFC/FPC Connector Assembly, .
Flex Cable Connector,PCB Mount,8 Contacts,Number Of Contact Rows:1,PC TAIL Termi
Non-ZIF, Right-Angle, Low Profile Receptacle, 8 Circuits
CONN FFC BOTTOM 8POS 2.54MM R/A
French Electronic Distributor since 1988

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022153083
  • 022153083
  • 22153083

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating1 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating200 V
Wire/Cable TypeStraight
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-15-3083.

Master Electronics
Datasheet1 page12 years ago
Molex
Datasheet1 page18 years ago
DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago