Molex 22-12-2064

KK® 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, 0.51µm Gold (Au) Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068792247 0 ··
USD
1.10 1.10 1.10 1.10 1.10
Chip One Stop Japan
MOLE-0044182 5,564 Buy Now »
USD
1.32 1.32 1.32 0.764
Newark
02E0039 8 Buy Now »
USD
1.33 1.20 1.04 0.819 0.563
Heilind Electronics
MOL22-12-2064 14,448 Buy Now »
USD
0.520 0.520 0.520 0.438 0.426
TTI
22-12-2064 5,910 Buy Now »
USD
0.548 0.548 0.548 0.548
Chip One Stop Global
C1S516500441828 8,539 Buy Now »
JPY
198.00
Mouser
538-22-12-2064 906 Buy Now »
USD
1.05 0.950 0.826 0.619 0.549
Onlinecomponents.com
22122064 2,577 Buy Now »
USD
0.560 0.560 0.486 0.456 0.443
Master Electronics
22122064 1,717 ··
USD
0.560 0.560 0.486 0.456 0.443
Interstate Connecting Components
22-12-2064 14,448 Buy Now »
Bisco
22-12-2064 41 Buy Now »
Allied Electronics
70190964 282 Buy Now »
USD
1.10 1.05 0.994 0.897 0.852
Heilind Asia
MOL22-12-2064 0 ··
Farnell
1756808 657 Buy Now »
GBP
0.482 0.346 0.286 0.274
element14 APAC
1756808 582 Buy Now »
SGD
1.62 1.47 1.28 0.954 0.846
Electro Sonic
22122064 8,589 Buy Now »
USD
0.594 0.594 0.515 0.483 0.470
RS Components
6795565 6,540 Buy Now »
GBP
0.204 0.204 0.197 0.190
Avnet Europe
22-12-2064 0 ··
EUR
0.326
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
22-12-2064 144 Buy Now »
USD
1.70 1.36 0.510 0.510 0.510
Freelance Electronics
22-12-2064 0 ··
USD
0.240 0.240 0.240 0.240 0.240
Area51
22-12-2064 282 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
22-12-2064 Contact ··

Descriptions

KK 100 HDR FRLK RTAN 06 CKT G
Master Electronics
HEADER, 2.54MM, 6WAY, R/A; Connector Type:Wire to Board; Series:KK; Contact Termination:Right Angle Through Hole; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Gold; Lead Spacing:2.54mm; No. of Ways:6; Termination Method:Solder
Farnell
.100 KK Header; Right Angle; 6 Circuit
Allied Electronics
KK .100 HDR 06P RA 20AU
TTI
KK® 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, 0.51µm Gold (Au) Plating
Molex
KK 100 HDR FRLK RTAN 06 CKT GO
Heilind Electronics
KK 100 HDR FRLK RTAN 06 CKT
Onlinecomponents.com
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole KK???? Bag
Chip One Stop Global
2.54mm header KK 90° Au frictn lock 6w
RS Components
HEADER, 2.54MM, 6WAY, R/A; Connector Type:Wire to Board; Series:KK; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass; Connector Type:Wire to Board; Contact Material:Brass; Contact Plating:Gold; Lead Spacing:2.54mm; No. of Ways:6; Termination Method:Solder
element14 APAC
Pin Header PCB - Right-Angle 6P
Carlton-Bates
Pin Header; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:6; Pitch Spacing:0.1"; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:KK 7478; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes
Newark
KK 100 HDR FRLK RTAN 06 CKT GO
Interstate Connecting Components
KK 100 HDR FRLK RTAN 06 CKT GO
Heilind Asia

Technical Specifications

Number of Positions 6
Packaging Bulk
Lifecycle Status Active
Size-Width 8.18 mm
Number of Rows 1
Lead-Free Status Lead Free
Housing Material Nylon
Orientation Right Angle
Pin Pitch 2.54 mm
RoHS Compliant
Contact Plating Gold
Halogen Free Status Low Halogen
Size-Height 6.35 mm
Gender Male
Number of Circuits 6
Housing Color White
Contact Material Brass
Mounting Type Through Hole
Glow Wire Compliant Non-Compliant
Size-Length 15.24 mm
Number of Contacts 6
Current Rating 4 A

Documents

Future Electronics
Datasheet 2 pages 4 years ago
Molex
Datasheet 3 pages 7 years ago
Technical Drawing 3 pages 3 years ago
Verical
Datasheet 3 pages 7 years ago
Datasheet 3 pages 7 years ago
element14
Datasheet 3 pages 7 years ago
Farnell
Datasheet 3 pages 4 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 4 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 1 page 14 years ago
Allied Electronics
Datasheet 7 pages 8 years ago
Datasheet 7 pages 2 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Jameco
Datasheet 10 pages 14 years ago
Datasheet 10 pages 7 years ago
Digi-Key
Datasheet 3 pages 8 years ago
Compliance Statements
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 22-12-2064
MOL 22-12-2064
MLX 22-12-2064
MOLE 22-12-2064
MOLX 22-12-2064
MOLEX INCORPORATED 22-12-2064
MOLEX CONNECTOR CORPORATION 22-12-2064
MOLEX CONNECTOR CORP 22-12-2064
MOLEX HONG KONG CHINA LTD 22-12-2064
MOLEX ELECTRONICS 22-12-2064
MXA 22-12-2064
MOLEX PREMISE NETWORK 22-12-2064
MOLEX INTERCONNECT GMBH 22-12-2064
MOLEX GMBH 22-12-2064
Molex Taiwan Ltd 22-12-2064
MOLEX INDUSTRIAL 22-12-2064
MOELX 22-12-2064
MOLEX INTERCONNECT 22-12-2064
MOLEX ELEKTRONIK GMBH 22-12-2064
MOLEX CONNECTOR 22-12-2064
MOLEX-ETC 22-12-2064
GWCONNECT BY MOLEX 22-12-2064
MOLEX / Rohs 22-12-2064
MOLEX JAPAN COMPANY LIMITED 22-12-2064
MOLEX INDUSTRIAL HDC 22-12-2064
Molex, LLC 22-12-2064

Search for other parts like 22- »