Molex 22-11-2112

KK® 254 Solid Header, Vertical, with Friction Lock, 11 Circuits, Gold (Au) Plating

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingGold
Housing ColorWhite
Housing MaterialNylon
Technical
Connector TypeHeader
Contact Resistance10 mΩ
Current Rating4 A
GenderMale
Insulation Resistance50 GΩ
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts11
Number of Positions11
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating (DC)250 V
Dimensions
Depth6.35 mm
Lead Pitch2.54 mm
Length27.94 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-11-2112.

X-ON
Datasheet2 pages11 years ago
Molex
Technical Drawing15 pages10 years ago
Datasheet15 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
element14
Datasheet1 page22 years ago
Upverter
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Farnell
Datasheet17 pages5 years ago
Newark
Datasheet2 pages9 years ago
DigiKey
Datasheet15 pages16 years ago

Inventory History

3 month trend:
-33.41%

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-11-2112.

Related Parts

Descriptions

Descriptions of Molex 22-11-2112 provided by its distributors.

KK® 254 Solid Header, Vertical, with Friction Lock, 11 Circuits, Gold (Au) Plating
WTB Connector, HEADER, 11POS, 1ROW, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:11Contacts; Gender:Header; Product Range:KK 254 6373 Series;
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022112112
  • 022112112
  • 22-112112
  • A-6373-11A241

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingGold
Housing ColorWhite
Housing MaterialNylon
Technical
Connector TypeHeader
Contact Resistance10 mΩ
Current Rating4 A
GenderMale
Insulation Resistance50 GΩ
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts11
Number of Positions11
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating (DC)250 V
Dimensions
Depth6.35 mm
Lead Pitch2.54 mm
Length27.94 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-11-2112.

X-ON
Datasheet2 pages11 years ago
Molex
Technical Drawing15 pages10 years ago
Datasheet15 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
element14
Datasheet1 page22 years ago
Upverter
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Farnell
Datasheet17 pages5 years ago
Newark
Datasheet2 pages9 years ago
DigiKey
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago