Molex 22-10-2101

KK® 254 Wire-to-Board Header, Single Row, Vertical, 10 Circuits, PA Polyamide Nylon, Gold (Au) Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
22-10-2101 10,854 Buy Now »
USD
0.787 0.775 0.613
Digi-Key
WM2730-ND 115 Buy Now »
USD
1.70 1.54 1.32 0.945 0.838
Chip One Stop Japan
MOLE-0005292 11,544 Buy Now »
USD
1.93 1.93 1.93 1.93 1.18
Chip One Stop Global
C1S516500052925 10,854 Buy Now »
JPY
Mouser
538-22-10-2101 246 Buy Now »
USD
1.46 1.31 1.13 0.836 0.776
Allied Electronics
E5291532 10,854 Buy Now »
USD
0.990 0.990 0.990 0.990 0.990
Onlinecomponents.com
22102101 3,377 Buy Now »
USD
0.970 0.970 0.850 0.820 0.710
Master Electronics
22102101 2,250 ··
USD
0.970 0.970 0.850 0.820 0.710
Heilind Electronics
MOL22-10-2101 0 ··
Heilind Asia
MOL22-10-2101 0 ··
Electro Sonic
22102101 11,254 Buy Now »
USD
1.03 1.03 0.901 0.869 0.753
Avnet Europe
22-10-2101 0 ··
EUR
0.591
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
795860 7,838 Buy Now »
USD
1.85 1.48 1.48 1.48
Quest
22-10-2101 23 Buy Now »
USD
2.00 1.50 1.25 1.25 1.25
Abacus Technologies
22102101 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
22-10-2101 Contact ··
Summit Electronics
22-10-2101 Contact Send RFQ »
XS Micro
22-10-2101 Contact ··
TransparentC
22-10-2101 Contact ··

Descriptions

KK 100 Hdr Flat Vert 20 Au 10Ckt
Allied Electronics
KK® 254 Wire-to-Board Header, Single Row, Vertical, 10 Circuits, PA Polyamide Nylon, Gold (Au) Plating
Molex
CONN HEADER 10POS .100 VERT GOLD
Digi-Key
KK 100 HDR FLAT VERT 20 AU
Onlinecomponents.com
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole KK® Bag
Verical
.100 K.K. Connectors VERT PCB HDR 10P GOLD PLATING
Mouser
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole KK???? Bag
Chip One Stop Global
KK 100 Hdr Flat Vert 20 Au 10Ckt
Master Electronics
Connector Unshrouded Header 10 Position 2.54mm Solder Straight Thru-Hole Bag
Jameco
KK 100 HDR FLAT VERT 20 AU 10 KT
Heilind Asia
KK 100 HDR FLAT VERT 20 AU 10 KT
Heilind Electronics

Technical Specifications

Number of Positions 10
Packaging Bulk
RoHS Compliant
Current Rating 4 A
Lead-Free Status Contains Lead
Flammability Rating UL 94 V-0
Glow Wire Compliant Non-Compliant
Insulation Resistance 50 GΩ
Color White
Pin Pitch 2.54 mm
Size-Length 25.146 mm
Number of Contacts 10
Contact Material Brass
Housing Material Nylon
Gender Male
Number of Circuits 10
Mounting Type Through Hole
Contact Plating Gold
Voltage Rating (DC) 250 V
Halogen Free Status Low Halogen
Orientation Vertical
Lifecycle Status Active
Housing Color White
Number of Rows 1
Size-Height 3.3 mm

Documents

Molex
Technical Drawing 2 pages 4 years ago
Datasheet 2 pages 7 years ago
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 9 months ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 9 pages 10 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 10 years ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 2 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 22-10-2101
MOL 22-10-2101
MLX 22-10-2101
MOLE 22-10-2101
MOLX 22-10-2101
MOLEX INCORPORATED 22-10-2101
MOLEX CONNECTOR CORPORATION 22-10-2101
MOLEX CONNECTOR CORP 22-10-2101
MOLEX HONG KONG CHINA LTD 22-10-2101
MOLEX ELECTRONICS 22-10-2101
MXA 22-10-2101
MOLEX PREMISE NETWORK 22-10-2101
MOLEX INTERCONNECT GMBH 22-10-2101
MOLEX GMBH 22-10-2101
Molex Taiwan Ltd 22-10-2101
MOLEX INDUSTRIAL 22-10-2101
MOELX 22-10-2101
MOLEX INTERCONNECT 22-10-2101
MOLEX ELEKTRONIK GMBH 22-10-2101
MOLEX CONNECTOR 22-10-2101
MOLEX-ETC 22-10-2101
GWCONNECT BY MOLEX 22-10-2101
MOLEX / Rohs 22-10-2101
MOLEX JAPAN COMPANY LIMITED 22-10-2101
MOLEX INDUSTRIAL HDC 22-10-2101
Molex, LLC 22-10-2101

Search for other parts like 22- »