Molex 22-05-7085

2.50mm Pitch SPOX™ Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 8 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM18906-ND 1,631 Buy Now »
USD
1.10 0.969 0.836 0.608 0.551
Mouser
538-22-05-7085 7,447 Buy Now »
USD
0.790 0.715 0.622 0.466 0.413
Carlton-Bates
78068792347 0 ··
USD
207.78 207.78 207.78 207.78 207.78
Newark
25M1735 215 Buy Now »
USD
0.790 0.715 0.622 0.466 0.413
TTI
22-05-7085 216 Buy Now »
USD
0.598 0.598 0.598 0.598
Onlinecomponents.com
22057085 132 Buy Now »
USD
0.520 0.520 0.446 0.429 0.392
Master Electronics
22057085 102 ··
USD
0.520 0.520 0.446 0.429 0.392
Heilind Electronics
MOL22-05-7085 1 Buy Now »
USD
0.576 0.576 0.576 0.576 0.576
Dachs
22-05-7085 2,314 ··
Allied Electronics
70377932 0 ··
USD
184.55 148.68
Chip One Stop Global
C1S516502958720 29 Buy Now »
Interstate Connecting Components
22-05-7085 1 Buy Now »
Heilind Asia
MOL22-05-7085 0 ··
element14 APAC
9979727 0 ··
SGD
1.18 1.07 0.927 0.695 0.616
Electro Sonic
22057085 332 Buy Now »
USD
0.551 0.551 0.473 0.454 0.415
Avnet Europe
22-05-7085 0 ··
USD
0.112
RS Components
6878109 2,606 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
22-05-7085 12,334 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
22-05-7085 Contact ··
Summit Electronics
22-05-7085 Contact Send RFQ »

Descriptions

SPOX Connectors 8P RT ANGL SPOX HDR
Mouser
8CKT 2.5 L/P WAFER ASSY 526808A
Interstate Connecting Components
HEADER, RIGHT ANGLE, 2.5MM, 8WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:8; Lead Spacing:2.5mm; Termination Method:Solder; Material, Contact:Brass; Series:Micro Spox; Plating, Contact:Tin; Rows, No. of:1; Current ;RoHS Compliant: Yes
Newark
SPOX .098 HDR 08P RA TN
TTI
Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole Bag
Avnet Europe
8CKT 2.5 L/P WAFER ASSY 526808A
Heilind Asia
2.50mm Pitch SPOX™ Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 8 Circuits
Molex
Header 2.5mm SPOX WTB RA F/lock 8w
RS Components
8CKT 25 LP WAFER ASSY 5
Master Electronics
CONN HEADER 8POS 2.5MM R/A TIN
Digi-Key
Header 2.5mm SPOX, WTB, RA, F/lock, 8w
Allied Electronics
Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole SPOX?‘????‘ Bag
Chip One Stop Global
HEADER, RIGHT ANGLE, 2.5MM, 8WAY; Connector Type:Wire to Board; Series:SPOX; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:8; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:3A; Lead Spacing:2.5mm; Material:PA Polyamide (Nylon) 6/6; Mounting Orientation:Right Angle; No. of Poles:8; No. of Ways:8; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:250V; Withstand Voltage:1000V; Working Voltage:250V
element14 APAC
Pin and Socket Header PCB - Right-Angle 8P
Carlton-Bates
8CKT 2.5 L/P WAFER ASSY
Onlinecomponents.com
8CKT 2.5 L/P WAFER ASSY526808A
Heilind Electronics

Technical Specifications

Glow Wire Compliant Non-Compliant
Wire Gauge 22 AWG
Contact Plating Tin
Size-Height 4.9 mm
Lead-Free Status Lead Free
Number of Circuits 8
Size-Length 22.4 mm
Number of Contacts 8
Housing Color Natural
Contact Material Brass
Mounting Type Through Hole
Gender Male
Pin Pitch 2.5 mm
Flammability Rating UL 94 V-0
Halogen Free Status Not Low Halogen
Voltage Rating (DC) 250 V
Color Natural
Lifecycle Status Active
Contact Resistance 20 mΩ
Current Rating 4 A
Insulation Resistance 1 GΩ
Packaging Bag
Voltage Rating (AC) 250 V
RoHS Compliant
Housing Material Nylon
Size-Width 7.9 mm
Orientation Right Angle
Number of Rows 1
Number of Positions 8

Documents

Molex
Datasheet, Technical Drawing 2 pages 4 years ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 2 years ago
Verical
Datasheet 1 page 10 years ago
Farnell
Datasheet 2 pages 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 22-05-7085
MOL 22-05-7085
MLX 22-05-7085
MOLE 22-05-7085
MOLX 22-05-7085
MOLEX INCORPORATED 22-05-7085
MOLEX CONNECTOR CORPORATION 22-05-7085
MOLEX CONNECTOR CORP 22-05-7085
MOLEX HONG KONG CHINA LTD 22-05-7085
MOLEX ELECTRONICS 22-05-7085
MXA 22-05-7085
MOLEX PREMISE NETWORK 22-05-7085
MOLEX INTERCONNECT GMBH 22-05-7085
MOLEX GMBH 22-05-7085
Molex Taiwan Ltd 22-05-7085
MOLEX INDUSTRIAL 22-05-7085
MOELX 22-05-7085
MOLEX INTERCONNECT 22-05-7085
MOLEX ELEKTRONIK GMBH 22-05-7085
MOLEX CONNECTOR 22-05-7085
MOLEX-ETC 22-05-7085
GWCONNECT BY MOLEX 22-05-7085
MOLEX / Rohs 22-05-7085
MOLEX JAPAN COMPANY LIMITED 22-05-7085
MOLEX INDUSTRIAL HDC 22-05-7085
Molex, LLC 22-05-7085

Search for other parts like 22- »