Molex 22-05-7075

2.50mm Pitch SPOX™ Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 7 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM18905-ND 1,571 Buy Now »
USD
0.990 0.867 0.748 0.544 0.493
TTI
22-05-7075 32,356 Buy Now »
USD
0.520 0.520 0.520 0.520
Carlton-Bates
78068792348 0 ··
USD
0.480 0.480 0.480 0.480 0.480
Newark
25M1734 1,476 Buy Now »
USD
0.534 0.493 0.493 0.406 0.360
Heilind Electronics
MOL22-05-7075 15,745 Buy Now »
USD
0.454 0.454 0.454 0.383 0.372
Mouser
538-22-05-7075 4,066 Buy Now »
USD
0.690 0.622 0.541 0.406 0.360
Onlinecomponents.com
22057075 2,438 Buy Now »
USD
0.373 0.373 0.373 0.373 0.363
Master Electronics
22057075 1,624 ··
USD
0.363
Allied Electronics
70372664 0 ··
USD
0.260 0.230
Interstate Connecting Components
22-05-7075 15,745 Buy Now »
Chip One Stop Global
C1S516500013218 710 Buy Now »
Heilind Asia
MOL22-05-7075 0 ··
Electro Sonic
22057075 8,124 Buy Now »
USD
0.395 0.395 0.395 0.395 0.385
Avnet Europe
22-05-7075 0 ··
USD
0.096
RS Components
6878105 6,500 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
22-05-7075 2,297 Buy Now »
USD
2.00 1.60 0.599 0.519 0.499
C Plus Electronics
22-05-7075 Yes ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
22-05-7075 Contact ··

Descriptions

CONN HEADER 7POS 2.5MM R/A TIN
Digi-Key
Header 2.5mm SPOX, WTB, RA, F/lock, 7w
Allied Electronics
7CKT 2.5 L/P WAFER ASSY 526807A
Heilind Asia
SPOX Connectors 7P RT ANGL SPOX HDR
Mouser
Wire-to-Board Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:7; Pitch Spacing:0.098"; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:Mini-SPOX; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark
Header 2.5mm SPOX WTB RA F/lock 7w
RS Components
SPOX .098 HDR 07P RA TN
TTI
7CKT 2.5 L/P WAFER ASSEMBLY
Onlinecomponents.com
Conn Shrouded Header HDR 7 POS 2.5mm Solder RA Thru-Hole Bag
Avnet Europe
7CKT 2.5 L/P WAFER ASSY526807A
Heilind Electronics
Pin and Socket Header PCB - Right-Angle 7P
Carlton-Bates
7CKT 2.5 L/P WAFER ASSY 526807A
Interstate Connecting Components
7CKT 25 LP WAFER ASSY 5
Master Electronics
2.50mm Pitch SPOX™ Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 7 Circuits
Molex
Conn Shrouded Header HDR 7 POS 2.5mm Solder RA Thru-Hole SPOX?‘????‘ Bag
Chip One Stop Global

Technical Specifications

Pin Pitch 2.5 mm
Number of Contacts 7
Glow Wire Compliant Non-Compliant
Number of Circuits 7
Packaging Bag
Size-Width 7.9 mm
Wire Gauge 22 AWG
Contact Material Brass
Voltage Rating (DC) 250 V
Insulation Resistance 1 GΩ
Size-Length 19.9 mm
Halogen Free Status Not Low Halogen
Housing Material Nylon
Orientation Right Angle
Color Natural
Contact Plating Tin
Lead-Free Status Lead Free
Lifecycle Status Active
Housing Color Natural
Flammability Rating UL 94 V-0
Current Rating 4 A
Size-Height 4.9 mm
Gender Male
Number of Positions 7
Mounting Type Through Hole
RoHS Compliant
Number of Rows 1

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet, Technical Drawing 2 pages 4 years ago
Digi-Key
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Onlinecomponents.com
Datasheet 2 pages 3 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 22-05-7075
MOL 22-05-7075
MLX 22-05-7075
MOLE 22-05-7075
MOLX 22-05-7075
MOLEX INCORPORATED 22-05-7075
MOLEX CONNECTOR CORPORATION 22-05-7075
MOLEX CONNECTOR CORP 22-05-7075
MOLEX HONG KONG CHINA LTD 22-05-7075
MOLEX ELECTRONICS 22-05-7075
MXA 22-05-7075
MOLEX PREMISE NETWORK 22-05-7075
MOLEX INTERCONNECT GMBH 22-05-7075
MOLEX GMBH 22-05-7075
Molex Taiwan Ltd 22-05-7075
MOLEX INDUSTRIAL 22-05-7075
MOELX 22-05-7075
MOLEX INTERCONNECT 22-05-7075
MOLEX ELEKTRONIK GMBH 22-05-7075
MOLEX CONNECTOR 22-05-7075
MOLEX-ETC 22-05-7075
GWCONNECT BY MOLEX 22-05-7075
MOLEX / Rohs 22-05-7075
MOLEX JAPAN COMPANY LIMITED 22-05-7075
MOLEX INDUSTRIAL HDC 22-05-7075
Molex, LLC 22-05-7075

Search for other parts like 22- »