Molex 22-05-7055

Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon, Polyamide
MountThrough Hole
Number of Pins5
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Poles5
Number of Positions5
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Contact Mating Length3.5052 mm
Lead Pitch2.5 mm
Pitch2.5 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 22-05-7055.

Molex
Technical Drawing2 pages11 years ago
Datasheet2 pages18 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Datasheet2 pages18 years ago
Newark
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Verical
Datasheet1 page17 years ago
TME
Datasheet1 page22 years ago

Inventory History

3 month trend:
-6.50%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-05-7055.

Related Parts

Descriptions

Descriptions of Molex 22-05-7055 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag
Vertical and Right Angle Header and Receptacle. | CONN HEADER R/A 5POS 2.5MM
Header 2.5mm SPOX, WTB, RA, F/lock, 5w | Molex Incorporated 22-05-7055
2.50mm Pitch, Mini-SPOX PCB Header, Single Row, Through Hole, Tin Plating, Friction Lock, 5 Circuits, Bag, 3.50mm PC Tail Length
Connector, Header, 5Pos, 1Row, 2.5Mm; Connector Systems:Signal; Pitch Spacing:2.5Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mini-Spox 5268 Series Rohs Compliant: Yes |Molex 22-05-7055
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Pitch mm = 2.5 / Contacts = 5 / Rows = 1 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mating Pin Length mm = 3.5 / Mounting Pin Length mm = 3.5 / Current Rating A = 3 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Mini-SPOX

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022057055
  • 022057055
  • 22/05/7055
  • 2205-7055
  • 22057055

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon, Polyamide
MountThrough Hole
Number of Pins5
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Poles5
Number of Positions5
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Contact Mating Length3.5052 mm
Lead Pitch2.5 mm
Pitch2.5 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 22-05-7055.

Molex
Technical Drawing2 pages11 years ago
Datasheet2 pages18 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Datasheet2 pages18 years ago
Newark
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Verical
Datasheet1 page17 years ago
TME
Datasheet1 page22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago