Molex 22-05-7028

2.54mm (.100") Pitch KK® Wire-to-Board Header, Right Angle, with Friction Lock, 2 Circuits
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountSurface Mount, Through Hole
Number of Pins2
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating3 A
GenderMale
Max Current Rating7 A
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth9.02 mm
Height6.05 mm
Lead Pitch2.54 mm
Length11.84 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-05-7028.

Molex
Datasheet1 page12 years ago
Datasheet2 pages11 years ago
Datasheet1 page17 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet1 page17 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Jameco
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-10.26%

Alternate Parts

Price @ 1000
$ 0.538
$ 0.381
$ 0.381
Stock
1,138,144
274,201
274,201
Authorized Distributors
19
15
15
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Surface Mount, Through Hole
-
-
Termination
Solder
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass, Tin
Brass
Brass

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-05-7028.

Related Parts

Descriptions

Descriptions of Molex 22-05-7028 provided by its distributors.

2.54mm (.100") Pitch KK® Wire-to-Board Header, Right Angle, with Friction Lock, 2 Circuits
Connector Wire to Board Header 2 Position 2.54mm Solder Right Angle Thru-Hole Bag
Connector, HEADER, 2POS, 1ROW, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:KK 254 7395 Series; Contact
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
PCB Header Temperature range: max. 75 °C Combustibility class: UL 94 V-0 Connector Design: Single Row / 90° / Without Shroud Connector Termination: THT Contact material: Tin-Plated Brass Gender of contacts: Male Housing Material: Polyamide (PA/Nylon) Pitch: 2.54 mm Poles: 2 Rated current: 2.5 A Rated voltage: 250 VAC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -22057028
  • 0.22057028
  • 0022057028
  • 022057028
  • 22-05-7028.
  • 2205-7028
  • 22057028

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountSurface Mount, Through Hole
Number of Pins2
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating3 A
GenderMale
Max Current Rating7 A
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth9.02 mm
Height6.05 mm
Lead Pitch2.54 mm
Length11.84 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-05-7028.

Molex
Datasheet1 page12 years ago
Datasheet2 pages11 years ago
Datasheet1 page17 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Datasheet1 page17 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Jameco
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago