Molex 22-05-7025

2.50mm Pitch SPOX™ Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 2 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM18900-ND 7,969 Buy Now »
USD
0.340 0.326 0.228 0.163 0.140
Carlton-Bates
78068792357 0 ··
USD
0.390 0.390 0.390 0.390 0.390
Newark
98K6568 9,610 Buy Now »
USD
0.410 0.329 0.288 0.206 0.185
Chip One Stop Japan
MOLE-0043401 9,458 Buy Now »
USD
0.256 0.182 0.167
TTI
22-05-7025 11,075 Buy Now »
USD
0.141 0.141 0.141
Mouser
538-22-05-7025 4,818 Buy Now »
USD
0.410 0.329 0.288 0.206 0.185
Heilind Electronics
MOL22-05-7025 73,654 Buy Now »
USD
0.134 0.134 0.134 0.134 0.111
NEP Electronics
22-05-7025 27,743 ··
Heilind Asia
MOL22-05-7025 27,145 Buy Now »
USD
0.076 0.076 0.076 0.076 0.070
Onlinecomponents.com
22057025 1,308 Buy Now »
USD
0.158 0.158 0.135 0.126 0.118
Chip One Stop Global
C1S516500434013 4,328 Buy Now »
JPY
56.50
Dachs
22-05-7025 2,915 ··
Master Electronics
22057025 871 ··
USD
0.158 0.158 0.135 0.126 0.118
Bisco
22-05-7025 15 Buy Now »
Allied Electronics
70372658 34 Buy Now »
USD
0.130 0.110 0.080 0.050 0.050
Interstate Connecting Components
22-05-7025 73,654 Buy Now »
Farnell
9979670 15,893 Buy Now »
GBP
0.073 0.059 0.030 0.028
element14 APAC
9979670 16,414 Buy Now »
SGD
0.578 0.545 0.381 0.273 0.249
Avnet Europe
22-05-7025 220,319 Buy Now »
EUR
0.102 0.102 0.102 0.102 0.037
Electro Sonic
22057025 4,358 Buy Now »
USD
0.168 0.168 0.143 0.134 0.125
RS Components
6878086 18,300 Buy Now »
GBP
0.079 0.079 0.033 0.029
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
22-05-7025 5,388 Buy Now »
USD
0.700 0.560 0.350 0.182 0.175
C Plus Electronics
22-05-7025 Yes Send RFQ »
Accelarata
10P-22-05-7025 4,151 ··
4 Star Electronics
22-05-7025 6 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
22-05-7025 Contact Send RFQ »
Touchstone Systems
22-05-7025 Contact Send RFQ »
North Star Micro
22-05-7025 Contact ··
XS Micro
22-05-7025 Contact ··
SemiconductorPLUS
22-05-7025 Contact ··

Descriptions

HEADER, RIGHT ANGLE, 2.5MM, 2WAY; Connector Type:Wire to Board; Series:SPOX; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:3A; Lead Spacing:2.5mm; Material:PA Polyamide (Nylon) 6/6; Mounting Orientation:Right Angle; No. of Poles:2; No. of Ways:2; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:250V; Withstand Voltage:1000V; Working Voltage:250V
element14 APAC
2.50mm Pitch SPOX™ Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 2 Circuits
Molex
Conn Shrouded Header HDR 2 POS 2.5mm Solder RA Thru-Hole SPOX?‘????‘ Bag
Chip One Stop Global
SPOX .098 HDR 02P RA SN
TTI
2CKT 25 LP WAFER ASSY 5
Master Electronics
SPOX HDR 02 PCB V0 RA WIR
NEP Electronics
CONN HEADER 2POS 2.5MM R/A TIN
Digi-Key
CON 2 WAY HEADER
Accelarata
Header 2.5mm SPOX, WTB, RA, F/lock, 2w
Allied Electronics
2CKT 2.5 L/P WAFER ASSY 526802A
Interstate Connecting Components
SPOX Connectors 2 CKT 2.5MM R/A HDR
Mouser
2CKT 2.5 L/P WAFER ASSY 526802A
Heilind Asia
2CKT 2.5 L/P WAFER ASSY526802A
Heilind Electronics
Header 2.5mm SPOX WTB RA F/lock 2w
RS Components
Wire-to-Board Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:2; Pitch Spacing:0.098"; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:Mini-SPOX; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark
2CKT 2.5 L/P WAFER ASSY
Onlinecomponents.com
HEADER, RIGHT ANGLE, 2.5MM, 2WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:2; Lead Spacing:2.5mm; Termination Method:Solder; Contact Material:Brass; Series:Micro Spox; Contact Plating:Tin; No. of Rows:1; Contact Resistance:20mohm; Current Rating:3A; Material:PA Polyamide (Nylon) 6/6; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; No. of Poles:2; Pitch:2.5mm; Voltage Rating, AC:250V; Voltage, Withstand:1000V; Voltage, Working:250V; Mounting, Orientation:Right Angle
Farnell
Pin Header PCB - Right-Angle 2P
Carlton-Bates

Technical Specifications

Housing Color Natural
Lead-Free Status Lead Free
Pin Pitch 2.5 mm
Voltage Rating (DC) 250 V
Glow Wire Compliant Non-Compliant
Size-Height 4.9 mm
Number of Contacts 2
Color Natural
Number of Positions 2
Size-Length 7.4 mm
Voltage Rating (AC) 250 V
Insulation Material Nylon
Mounting Type Through Hole
Contact Plating Tin
Number of Rows 1
Size-Width 7.9 mm
Packaging Bag
Halogen Free Status Not Low Halogen
Orientation Right Angle
Number of Circuits 2
Lifecycle Status Active
Housing Material Nylon
Shrouded Yes
Contact Material Brass
Flammability Rating UL 94 V-0
RoHS Compliant
Contact Resistance 20 mΩ
Gender Male
Current Rating 4 A
Insulation Resistance 1 GΩ

Documents

Digi-Key
Datasheet 2 pages 11 years ago
Molex
Datasheet, Technical Drawing 2 pages 4 years ago
Future Electronics
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 1 year ago
Newark
Datasheet 2 pages 2 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 5 years ago
Jameco
Datasheet 14 pages 7 years ago
Datasheet 14 pages 7 years ago
Verical
Datasheet 1 page 10 years ago
Compliance Statements
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 22-05-7025
MOL 22-05-7025
MLX 22-05-7025
MOLE 22-05-7025
MOLX 22-05-7025
MOLEX INCORPORATED 22-05-7025
MOLEX CONNECTOR CORPORATION 22-05-7025
MOLEX CONNECTOR CORP 22-05-7025
MOLEX HONG KONG CHINA LTD 22-05-7025
MOLEX ELECTRONICS 22-05-7025
MXA 22-05-7025
MOLEX PREMISE NETWORK 22-05-7025
MOLEX INTERCONNECT GMBH 22-05-7025
MOLEX GMBH 22-05-7025
Molex Taiwan Ltd 22-05-7025
MOLEX INDUSTRIAL 22-05-7025
MOELX 22-05-7025
MOLEX INTERCONNECT 22-05-7025
MOLEX ELEKTRONIK GMBH 22-05-7025
MOLEX CONNECTOR 22-05-7025
MOLEX-ETC 22-05-7025
GWCONNECT BY MOLEX 22-05-7025
MOLEX / Rohs 22-05-7025
MOLEX JAPAN COMPANY LIMITED 22-05-7025
MOLEX INDUSTRIAL HDC 22-05-7025
Molex, LLC 22-05-7025

Search for other parts like 22- »