Molex 22-05-3121

KK® 254 Solid Header, Right Angle, with Friction Lock, 12 Circuits, Tin (Sn) Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
22053121 0 ··
USD
0.260
Digi-Key
WM4310-ND 1,041 Buy Now »
USD
0.690 0.648 0.497 0.356 0.313
Chip One Stop Japan
MOLE-0044174 70 Buy Now »
USD
0.879 0.879 0.879 0.879 0.879
TTI
22-05-3121 4,040 Buy Now »
USD
0.350 0.350 0.350
Mouser
538-22-05-3121 1,564 Buy Now »
USD
0.770 0.720 0.552 0.400 0.375
Newark
55H9593 0 ··
USD
0.765
Heilind Electronics
MOL22-05-3121 1,614 Buy Now »
USD
0.305 0.305 0.305 0.265 0.257
Onlinecomponents.com
22053121 116 Buy Now »
USD
0.292 0.292 0.292 0.292 0.259
NEP Electronics
22-05-3121 499 ··
Master Electronics
22053121 97 ··
USD
0.259
Chip One Stop Global
C1S516500441749 70 Buy Now »
JPY
49.90 49.90 49.90 49.90 49.90
Allied Electronics
70190907 187 Buy Now »
USD
0.546 0.519 0.493 0.445 0.423
Interstate Connecting Components
22-05-3121 1,614 Buy Now »
Heilind Asia
MOL22-05-3121 0 ··
Electro Sonic
22053121 165 Buy Now »
USD
0.309 0.309 0.309 0.309 0.275
RS Components
6795492 940 Buy Now »
GBP
0.556 0.556 0.339 0.183
Avnet Europe
22-05-3121 0 ··
EUR
0.269
Avnet Asia
22053121 0 ··
USD
0.203
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
22-05-3121 320 Buy Now »
USD
0.211 0.211 0.211 0.211 0.211
Quest
22-05-3121 1,407 Buy Now »
USD
1.20 0.960 0.600 0.312 0.312
IBS Electronics
22-05-3121 50 ··
USD
1.05 1.05 1.05 1.05 1.05
Direct Components
22-05-3121 292 Send RFQ »
STLAA.com
22-05-3121 186 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
22-05-3121 Contact ··
Touchstone Systems
22-05-3121 Contact Send RFQ »
Summit Electronics
22-05-3121 Contact Send RFQ »
XS Micro
22-05-3121 Contact ··
SemiconductorPLUS
22-05-3121 Contact ··

Descriptions

.100 K.K. Connectors R/A PCB HDR 12P TIN FRICTION LOCK
Mouser
Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole KK???? Bag
Chip One Stop Global
KK 100 HDR FRLK RTAN 12 CKT T N
Heilind Asia
KK 100 HDR FRLK RTAN 12 CKT
Onlinecomponents.com
.100 RT ANGLE HEADER;12 CIRCUITS
Allied Electronics
Pin Header; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:12; Pitch Spacing:2.54mm; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:KK 7478; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark
CONN HEADER 12POS .100 R/A TIN
Digi-Key
Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole Bulk
Avnet
MOLEX# 22-05-3121 .1 KK HDR HOUSING
IBS Electronics
Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole Bulk
Avnet Asia
KK 100 HDR FRLK RTAN 12 CKT TN
Heilind Electronics
KK HDR 12 PCB V0 RA WIR
NEP Electronics
KK 100 HDR FRLK RTAN 12 CKT T
Master Electronics
KK 100 HDR FRLK RTAN 12 CKT T N
Interstate Connecting Components
2.54mm header KK 90° Sn frictn lock 12w
RS Components
KK® 254 Solid Header, Right Angle, with Friction Lock, 12 Circuits, Tin (Sn) Plating
Molex
KK .100 HDR 12P RA SN
TTI

Technical Specifications

Housing Color White
RoHS Compliant
Contact Plating Tin
Current Rating 4 A
Lead-Free Status Lead Free
Size-Width 6.35 mm
Color Off-White
Number of Positions 12
Number of Contacts 12
Insulation Resistance 50 GΩ
Pin Pitch 2.54 mm
Packaging Bulk
Number of Circuits 12
Lifecycle Status Active
Flammability Rating UL 94 V-0
Number of Rows 1
Glow Wire Compliant Non-Compliant
Housing Material Nylon
Orientation Right Angle
Contact Material Brass
Mounting Type Through Hole
Voltage Rating (DC) 250 V
Halogen Free Status Low Halogen
Size-Height 3.175 mm
Gender Male
Size-Length 30.48 mm

Documents

Molex
Datasheet 3 pages 7 years ago
Datasheet 2 pages 3 years ago
Technical Drawing 3 pages 3 years ago
element14
Datasheet 3 pages 7 years ago
Jameco
Datasheet 10 pages 14 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 1 page 17 years ago
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Datasheet 7 pages 2 years ago
Datasheet 5 pages 7 years ago
Digi-Key
Datasheet 3 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 22-05-3121
MOL 22-05-3121
MLX 22-05-3121
MOLE 22-05-3121
MOLX 22-05-3121
MOLEX INCORPORATED 22-05-3121
MOLEX CONNECTOR CORPORATION 22-05-3121
MOLEX CONNECTOR CORP 22-05-3121
MOLEX HONG KONG CHINA LTD 22-05-3121
MOLEX ELECTRONICS 22-05-3121
MXA 22-05-3121
MOLEX PREMISE NETWORK 22-05-3121
MOLEX INTERCONNECT GMBH 22-05-3121
MOLEX GMBH 22-05-3121
Molex Taiwan Ltd 22-05-3121
MOLEX INDUSTRIAL 22-05-3121
MOELX 22-05-3121
MOLEX INTERCONNECT 22-05-3121
MOLEX ELEKTRONIK GMBH 22-05-3121
MOLEX CONNECTOR 22-05-3121
MOLEX-ETC 22-05-3121
GWCONNECT BY MOLEX 22-05-3121
MOLEX / Rohs 22-05-3121
MOLEX JAPAN COMPANY LIMITED 22-05-3121
MOLEX INDUSTRIAL HDC 22-05-3121
Molex, LLC 22-05-3121

Search for other parts like 22- »