Molex 22-05-2101

KK® 254 Wire-to-Board Header, Single Row, Right Angle, 10 Circuits, PA Polyamide Nylon, Tin (Sn) Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
22-05-2101 29,103 Buy Now »
USD
0.450 0.438 0.350
Digi-Key
WM4108-ND 2,455 Buy Now »
USD
1.04 0.918 0.792 0.576 0.504
Chip One Stop Japan
MOLE-0044164 32,000 Buy Now »
USD
0.969 0.969 0.969 0.540 0.488
Newark 2
71H2017 22,138 Buy Now »
USD
0.860 0.779 0.677 0.508 0.450
26M6360 2,320 Buy Now »
USD
1.45 1.45 1.05 0.716
Carlton-Bates
78068792394 0 ··
USD
0.990 0.990 0.990 0.990 0.990
Chip One Stop Global
C1S516500441642 29,518 Buy Now »
JPY
48.40 48.40 48.40 48.40 34.30
TTI
22-05-2101 11,910 Buy Now »
USD
0.651 0.651 0.651 0.651
Mouser
538-22-05-2101 3,465 Buy Now »
USD
0.860 0.779 0.677 0.508 0.450
Onlinecomponents.com
22052101 8,856 Buy Now »
USD
0.462 0.462 0.400 0.375 0.319
Master Electronics
22052101 5,903 ··
USD
0.462 0.462 0.400 0.375 0.319
Heilind Electronics
MOL22-05-2101 5,495 Buy Now »
USD
0.465 0.465 0.465 0.392 0.381
Allied Electronics
70190929 3,478 Buy Now »
USD
1.11 1.11 1.11 1.11 1.11
Bisco
22-05-2101 100 Buy Now »
Interstate Connecting Components
22-05-2101 5,495 Buy Now »
Heilind Asia
MOL22-05-2101 0 ··
Farnell
9731245 2,635 Buy Now »
GBP
0.558 0.551 0.530 0.522
element14 APAC
9731245 2,320 Buy Now »
SGD
1.33 1.20 1.05 0.783 0.693
Electro Sonic
22052101 29,518 Buy Now »
USD
0.490 0.490 0.424 0.398 0.338
RS Components
468103 260 Buy Now »
GBP
0.579 0.579 0.493 0.406
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
878796 2,500 Buy Now »
USD
0.850 0.650 0.650 0.650
STLAA.com
22-05-2101 148 ··
Quest
22-05-2101 0 ··
SIE
22-05-2101 4 ··
Abacus Technologies
22052101 11,717 ··
GreenTree Electronics
22052101 6,750 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
22-05-2101 Contact Send RFQ »
North Star Micro
22-05-2101 Contact ··
Bristol Electronics
22-05-2101 Contact Buy Now »
SemiconductorPLUS
22-05-2101 Contact ··
TransparentC
22-05-2101 Contact ··
XS Micro
22-05-2101 Contact ··

Descriptions

KK .100 HDR 10P RA SN
TTI
10 way 90deg PCB header 2.54mm pitch
RS Components
HEADER, R/A, SQ PIN, 0.1", 10WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:10; Lead Spacing:2.54mm; Termination Method:Solder; Material, Contact:Brass; Series:KK; Plating, Contact:Tin; Rows, No. of:1; Approval ;RoHS Compliant: Yes
Newark
KK® 254 Wire-to-Board Header, Single Row, Right Angle, 10 Circuits, PA Polyamide Nylon, Tin (Sn) Plating
Molex
KK 100 HDR FLAT RTAN 10CKT TIN
Interstate Connecting Components
KK 100 HDR FLAT RTAN 10CKT
Onlinecomponents.com
Connector Wire to Board Header 10 Position 2.54mm Solder Right Angle Thru-Hole Bulk
Jameco
CONN HEADER 10POS .100 R/A TIN
Digi-Key
KK 100 HDR FLAT RTAN 10CKT TIN
Heilind Electronics
HEADER, R/A, SQ PIN, 0.1", 10WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:10; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Brass; Series:KK; Contact Plating:Tin; Rows, No. of:1; Approval Bodies:UL, CSA; Colour:White; Current Rating:2.5A; Flammability Rating:UL94V-0; Material:Nylon; No. of Poles:10; Pitch:2.54mm; Resistance, Contact:20mohm; Temp, Op. Max:+75°C; Temp, Op. Min:0°C; Voltage Rating, AC:250V; Voltage, Working:250V; De-mating Force:0.57N; Dielectric Strength:1500V/m; Mating Force:2N; PCB Hole Diameter:1.02mm
Farnell
HEADER, R/A, SQ PIN, 0.1", 10WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Solder; Gender:Header; No. of Contacts:10; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Brass; Approval Bodies:UL, CSA; Colour:White; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:2.5A; De-mating Force:0.57N; Dielectric Strength:1500V/m; Flammability Rating:UL94V-0; Lead Spacing:2.54mm; Material:Nylon; Mating Force:2N; No. of Poles:10; No. of Ways:10; Operating Temperature Max:+75°C; Operating Temperature Min:0°C; PCB Hole Diameter:1.02mm; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V
element14 APAC
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole KK® Bag
Verical
.100 K.K. Connectors R/A PCB HDR 10P TIN PLATING
Mouser
KK 100 HDR FLAT RTAN 10CKT TIN
Heilind Asia
KK 100 HDR FLAT RTAN 10CKT TIN
Master Electronics
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole KK???? Bag
Chip One Stop Global
Pin Header PCB - Right-Angle 10P
Carlton-Bates
.100 RT ANGLE;10 CIRCUITS
Allied Electronics

Technical Specifications

Voltage Rating (AC) 250 V
Mounting Type Through Hole Solder
Contact Resistance 20 mΩ
Glow Wire Compliant Non-Compliant
Contact Material Brass
Lifecycle Status Active
Housing Color White
Voltage Rating (DC) 250 V
Orientation Right Angle
Halogen Free Status Low Halogen
Lead-Free Status Contains Lead
Color White
Contact Plating Tin
Number of Positions 10
Number of Rows 1
Housing Material Nylon
Size-Height 6.3 mm
Packaging Bag
Material Nylon
Current Rating 4 A
Size-Length 25.15 mm
Flammability Rating UL 94 V-0
Pin Pitch 2.54 mm
Number of Contacts 10
RoHS Compliant
Gender Male
Insulation Resistance 50 GΩ
Number of Circuits 10

Documents

Farnell
Datasheet, Technical Drawing 3 pages 4 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 4 years ago
Molex
Datasheet 2 pages 3 years ago
Datasheet 3 pages 7 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 10 pages 10 years ago
Digi-Key
Datasheet 3 pages 9 years ago
Allied Electronics
Datasheet 1 page 14 years ago
Datasheet 5 pages 7 years ago
Datasheet 3 pages 2 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 22-05-2101
MOL 22-05-2101
MLX 22-05-2101
MOLE 22-05-2101
MOLX 22-05-2101
MOLEX INCORPORATED 22-05-2101
MOLEX CONNECTOR CORPORATION 22-05-2101
MOLEX CONNECTOR CORP 22-05-2101
MOLEX HONG KONG CHINA LTD 22-05-2101
MOLEX ELECTRONICS 22-05-2101
MXA 22-05-2101
MOLEX PREMISE NETWORK 22-05-2101
MOLEX INTERCONNECT GMBH 22-05-2101
MOLEX GMBH 22-05-2101
Molex Taiwan Ltd 22-05-2101
MOLEX INDUSTRIAL 22-05-2101
MOELX 22-05-2101
MOLEX INTERCONNECT 22-05-2101
MOLEX ELEKTRONIK GMBH 22-05-2101
MOLEX CONNECTOR 22-05-2101
MOLEX-ETC 22-05-2101
GWCONNECT BY MOLEX 22-05-2101
MOLEX / Rohs 22-05-2101
MOLEX JAPAN COMPANY LIMITED 22-05-2101
MOLEX INDUSTRIAL HDC 22-05-2101
Molex, LLC 22-05-2101

Search for other parts like 22- »