Molex 22-05-2081

KK® 254 Wire-to-Board Header, Single Row, Right Angle, 8 Circuits, PA Polyamide Nylon, Tin (Sn) Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068792398 0 ··
USD
0.750 0.750 0.750 0.750 0.750
Newark
26M6359 101 Buy Now »
USD
0.655 0.570 0.427 0.379
Mouser
538-22-05-2081 259 Buy Now »
USD
0.720 0.655 0.570 0.427 0.379
TTI
22-05-2081 0 ··
USD
0.341 0.341 0.341
Heilind Electronics
MOL22-05-2081 6,993 Buy Now »
USD
0.300 0.300 0.300 0.261 0.246
Allied Electronics
70190887 1,016 Buy Now »
USD
0.712 0.712 0.643 0.580 0.551
Dachs
22-05-2081 2,450 ··
Onlinecomponents.com
22052081 439 Buy Now »
USD
0.323 0.323 0.280 0.258 0.248
Chip One Stop Global
C1S516500441624 3,288 Buy Now »
USD
0.881
Master Electronics
22052081 292 ··
USD
0.323 0.323 0.280 0.258 0.248
Bisco
22-05-2081 200 Buy Now »
Interstate Connecting Components
22-05-2081 6,993 Buy Now »
Heilind Asia
MOL22-05-2081 0 ··
Avnet
22-05-2081-P 0 ··
Electro Sonic
22052081 1,462 Buy Now »
USD
0.342 0.342 0.297 0.274 0.263
Avnet Europe
22-05-2081 12,844 Buy Now »
USD
0.821 0.821 0.821 0.298 0.252
RS Components
479030 1,374 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
878753 Yes ··
USD
2.95 2.65 2.39 2.39 2.39
Quest
22-05-2081 20 Buy Now »
USD
0.900 0.720 0.720 0.720 0.720
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
22-05-2081 Contact ··

Descriptions

.100 K.K. Connectors R/A PCB HDR 8P TIN PLATING
Mouser
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Bag
Avnet
8 way 90deg PCB header 2.54mm pitch
RS Components
KK 100 HDR FLAT RTAN 8CKT T
Onlinecomponents.com
.100 KK Header; Right Angle; 8 Circuit
Allied Electronics
KK 100 HDR FLAT RTAN 8CKT TIN
Master Electronics
Connector Wire to Board Header 8 Position 2.54mm Solder Right Angle Thru-Hole Bulk
Jameco
Pin Header PCB - Right-Angle 8P
Carlton-Bates
KK 100 HDR FLAT RTAN 8CKT TIN
Dachs
KK® 254 Wire-to-Board Header, Single Row, Right Angle, 8 Circuits, PA Polyamide Nylon, Tin (Sn) Plating
Molex
KK 100 HDR FLAT RTAN 8CKT TIN
Heilind Electronics
HEADER, R/A, SQ PIN, 0.1", 8WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:8; Lead Spacing:2.54mm; Termination Method:Solder; Material, Contact:Brass; Series:KK; Plating, Contact:Tin; Rows, No. of:1; Approval Bodies:UL, ;RoHS Compliant: Yes
Newark
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole KK???? Bag
Chip One Stop Global
HEADER, SQ PIN 0.1" R/A 8WAY; No. of Contacts:8; Pitch Spacing:2.54mm; Contact Plating:Tin; Approval Bodies:UL, CSA; Colour:White; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:2.5A; De-mating Force:0.57N; Dielectric Strength:1500V/m; Flammability Rating:UL94V-0; Material:Nylon; Mating Force:2N; No. of Ways:8; Operating Temperature Max:+75°C; Operating Temperature Min:0°C; PCB Hole Diameter:1.02mm; Voltage Rating VAC:250V
element14 APAC
KK .100 HDR 08P RA SN
TTI
HEADER, R/A, SQ PIN, 0.1", 8WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:8; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Brass; Series:KK; Contact Plating:Tin; Rows, No. of:1; Approval Bodies:UL, CSA; Colour:White; Current Rating:2.5A; Flammability Rating:UL94V-0; Material:Nylon; No. of Poles:8; Pitch:2.54mm; Resistance, Contact:20mohm; Temp, Op. Max:+75°C; Temp, Op. Min:0°C; Voltage Rating, AC:250V; Voltage, Working:250V; De-mating Force:0.57N; Dielectric Strength:1500V/m; Mating Force:2N; PCB Hole Diameter:1.02mm
Farnell
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Bag
Avnet Europe
KK 100 HDR FLAT RTAN 8CKT TIN
Heilind Asia
KK 100 HDR FLAT RTAN 8CKT TIN
Interstate Connecting Components

Technical Specifications

Contact Material Brass
Halogen Free Status Low Halogen
Packaging Bag
Size-Length 20.07 mm
Lifecycle Status Active
Voltage Rating (AC) 250 V
Size-Height 6.3 mm
Insulation Resistance 50 GΩ
Pin Pitch 2.54 mm
Number of Circuits 8
Glow Wire Compliant Non-Compliant
Color White
Housing Color White
Flammability Rating UL 94 V-0
Contact Resistance 20 mΩ
Current Rating 4 A
Lead-Free Status Lead Free
Number of Contacts 8
RoHS Compliant
Number of Rows 1
Mounting Type Through Hole Solder
Orientation Right Angle
Number of Positions 8
Voltage Rating (DC) 250 V
Material Nylon
Housing Material Nylon
Contact Plating Tin
Gender Male

Documents

Farnell
Datasheet, Technical Drawing 3 pages 4 years ago
Datasheet 1 page 15 years ago
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 11 months ago
Datasheet 2 pages 2 years ago
Molex
Datasheet 2 pages 3 years ago
Datasheet 3 pages 7 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 3 years ago
Datasheet 1 page 15 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 10 pages 10 years ago
Digi-Key
Datasheet 3 pages 9 years ago
Allied Electronics
Datasheet 5 pages 8 years ago
Datasheet 3 pages 2 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 22-05-2081
MOL 22-05-2081
MLX 22-05-2081
MOLE 22-05-2081
MOLX 22-05-2081
MOLEX INCORPORATED 22-05-2081
MOLEX CONNECTOR CORPORATION 22-05-2081
MOLEX CONNECTOR CORP 22-05-2081
MOLEX HONG KONG CHINA LTD 22-05-2081
MOLEX ELECTRONICS 22-05-2081
MXA 22-05-2081
MOLEX PREMISE NETWORK 22-05-2081
MOLEX INTERCONNECT GMBH 22-05-2081
MOLEX GMBH 22-05-2081
Molex Taiwan Ltd 22-05-2081
MOLEX INDUSTRIAL 22-05-2081
MOELX 22-05-2081
MOLEX INTERCONNECT 22-05-2081
MOLEX ELEKTRONIK GMBH 22-05-2081
MOLEX CONNECTOR 22-05-2081
MOLEX-ETC 22-05-2081
GWCONNECT BY MOLEX 22-05-2081
MOLEX / Rohs 22-05-2081
MOLEX JAPAN COMPANY LIMITED 22-05-2081
MOLEX INDUSTRIAL HDC 22-05-2081
Molex, LLC 22-05-2081

Search for other parts like 22- »