Molex 22-05-2071

KK® 254 Wire-to-Board Header, Single Row, Right Angle, 7 Circuits, PA Polyamide Nylon, Tin (Sn) Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
22-05-2071 4,345 Buy Now »
USD
0.361 0.354 0.340
Chip One Stop Japan
MOLE-0004995 16,345 Buy Now »
USD
0.849 0.849 0.849 0.436 0.384
Digi-Key
WM4105-ND 4,064 Buy Now »
USD
0.840 0.737 0.636 0.462 0.405
Newark
55H9556 1,795 Buy Now »
USD
0.338
Mouser
538-22-05-2071 5,103 Buy Now »
USD
0.690 0.625 0.544 0.408 0.361
TTI
22-05-2071 2,000 Buy Now »
USD
0.523 0.523 0.523 0.523
Chip One Stop Global
C1S516500049958 4,345 Buy Now »
JPY
104.00
Onlinecomponents.com
22052071 2,504 Buy Now »
USD
0.383 0.383 0.335 0.328 0.257
Master Electronics
22052071 1,669 ··
USD
0.383 0.383 0.335 0.328 0.257
Heilind Electronics
MOL22-05-2071 25 Buy Now »
USD
0.373 0.373 0.373 0.373 0.373
Allied Electronics
70373047 0 ··
USD
0.439 0.439 0.439 0.401 0.401
Interstate Connecting Components
22-05-2071 25 Buy Now »
Heilind Asia
MOL22-05-2071 0 ··
Electro Sonic
22052071 8,345 Buy Now »
USD
0.406 0.406 0.355 0.348 0.272
RS Components
479024 540 Buy Now »
GBP
0.354 0.354 0.271 0.203
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
878737 6,397 Buy Now »
USD
0.550 0.430 0.430 0.430
Quest
22-05-2071 745 Buy Now »
USD
0.875 0.700 0.438 0.263 0.263
Abacus Technologies
22052071 18,087 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
22-05-2071 Contact ··
XS Micro
22-05-2071 Contact ··
SemiconductorPLUS
22-05-2071 Contact ··

Descriptions

7 way 90deg PCB header 2.54mm pitch
RS Components
KK 100 HDR FLAT RTAN 7CKT TIN
Interstate Connecting Components
KK 100 HDR FLAT RTAN 7CKT TIN
Heilind Asia
7 way 90deg PCB header,2.54mm pitch
Allied Electronics
CONN HEADER 7POS .100 R/A TIN
Digi-Key
KK 100 HDR FLAT RTAN 7CKT TIN
Heilind Electronics
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole KK?? Bag
Verical
KK 100 HDR FLAT RTAN 7CKT T
Onlinecomponents.com
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole KK???? Bag
Chip One Stop Global
.100 K.K. Connectors R/A PCB HDR 7P TIN PLATING
Mouser
KK .100 HDR 07P RA SN
TTI
Connector Unshrouded Header 7 Position 2.54mm Solder Right Angle Thru-Hole Bulk
Jameco
KK 100 HDR FLAT RTAN 7CKT TIN
Master Electronics
KK® 254 Wire-to-Board Header, Single Row, Right Angle, 7 Circuits, PA Polyamide Nylon, Tin (Sn) Plating
Molex
Pin Header; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:7; Pitch Spacing:2.54mm; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:KK 4094; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark

Technical Specifications

Halogen Free Status Low Halogen
Housing Material Nylon 6/6
Number of Circuits 7
Housing Color White
Lifecycle Status Active
Mounting Type Through Hole
RoHS Compliant
Voltage Rating (DC) 250 V
Glow Wire Compliant Non-Compliant
Size-Height 6.3 mm
Orientation Right Angle
Number of Positions 7
Gender Male
Flammability Rating UL 94 V-0
Insulation Resistance 50 GΩ
Pin Pitch 2.54 mm
Packaging Bag
Number of Contacts 7
Contact Material Brass
Contact Plating Tin
Number of Rows 1
Current Rating 4 A
Color White
Size-Length 17.53 mm

Documents

Molex
Technical Drawing 3 pages 4 years ago
Datasheet 2 pages 3 years ago
Datasheet 3 pages 7 years ago
Electro Sonic
Datasheet 2 pages 9 months ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 10 pages 10 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Digi-Key
Datasheet 3 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 22-05-2071
MOL 22-05-2071
MLX 22-05-2071
MOLE 22-05-2071
MOLX 22-05-2071
MOLEX INCORPORATED 22-05-2071
MOLEX CONNECTOR CORPORATION 22-05-2071
MOLEX CONNECTOR CORP 22-05-2071
MOLEX HONG KONG CHINA LTD 22-05-2071
MOLEX ELECTRONICS 22-05-2071
MXA 22-05-2071
MOLEX PREMISE NETWORK 22-05-2071
MOLEX INTERCONNECT GMBH 22-05-2071
MOLEX GMBH 22-05-2071
Molex Taiwan Ltd 22-05-2071
MOLEX INDUSTRIAL 22-05-2071
MOELX 22-05-2071
MOLEX INTERCONNECT 22-05-2071
MOLEX ELEKTRONIK GMBH 22-05-2071
MOLEX CONNECTOR 22-05-2071
MOLEX-ETC 22-05-2071
GWCONNECT BY MOLEX 22-05-2071
MOLEX / Rohs 22-05-2071
MOLEX JAPAN COMPANY LIMITED 22-05-2071
MOLEX INDUSTRIAL HDC 22-05-2071
Molex, LLC 22-05-2071

Search for other parts like 22- »