Molex 22-05-2021

Header Solid 2 250 4 20 Milliohms (Max.) 1500 V Nylon Brass | Molex Incorporated 22-05-2021
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins2
PlatingTin
Weight163.009758 mg
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance10 mΩ
Current Rating4 A
GenderMale
Insulation Resistance50 GΩ
Max Current Rating4 A
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Circuits2
Number of Contacts2
Number of Poles2
Number of Positions2
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Contact Mating Length9.3726 mm
Depth9.89 mm
Height6.3 mm
Hole Diameter1.02 mm
Lead Pitch2.54 mm
Length9.91 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-05-2021.

Molex
Datasheet2 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages9 years ago
Datasheet5 pages15 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet1 page22 years ago
DigiKey
Datasheet3 pages16 years ago
Jameco
Datasheet10 pages17 years ago

Inventory History

3 month trend:
-31.80%

Alternate Parts

Price @ 1000
$ 0.157
$ 0.296
$ 0.296
Stock
495,300
198,208
198,208
Authorized Distributors
15
9
9
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-05-2021.

Related Parts

Descriptions

Descriptions of Molex 22-05-2021 provided by its distributors.

Header Solid 2 250 4 20 Milliohms (Max.) 1500 V Nylon Brass | Molex Incorporated 22-05-2021
Header Connector, Pcb Mount, Receptacle, 2 Contacts, Pin, 0.100 Pitch, Pc Tail Terminal
Connector Wire to Board Header 2 Position 2.54mm Solder Right Angle Thru-Hole Bulk
KK 254 Wire-to-Board Header, Single Row, Right-Angle, 2 Circuits, PA Polyamide Nylon, Tin (Sn) Plating
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole KK® Bag
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
Connector Systems:Signal; Pitch Spacing:-; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:-; Product Range:-; Connector Shroud:Unshrouded; Contact Material:-; Contact Plating:- Rohs Compliant: Yes |Molex 2205-2021

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022052021
  • 022052021
  • 22-05-2021.
  • 22-05-2021..
  • 22-052021
  • 2205-2021
  • 22052021
  • A-4094-02A197

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins2
PlatingTin
Weight163.009758 mg
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance10 mΩ
Current Rating4 A
GenderMale
Insulation Resistance50 GΩ
Max Current Rating4 A
Max Operating Temperature75 °C
Min Operating Temperature0 °C
Number of Circuits2
Number of Contacts2
Number of Poles2
Number of Positions2
Number of Rows1
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Contact Mating Length9.3726 mm
Depth9.89 mm
Height6.3 mm
Hole Diameter1.02 mm
Lead Pitch2.54 mm
Length9.91 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-05-2021.

Molex
Datasheet2 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages9 years ago
Datasheet5 pages15 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet1 page22 years ago
DigiKey
Datasheet3 pages16 years ago
Jameco
Datasheet10 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeContains Lead, Lead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago