Molex 22-05-1052

Mini-Latch™ Wire-to-Board Header, Right Angle, Friction Lock, 5 Circuits, Tin (Sn) Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
22-05-1052 4,162 Buy Now »
USD
0.588 0.588 0.588
Newark
26M6347 6,931 Buy Now »
USD
1.02 0.887 0.666 0.590
Digi-Key
WM18802-ND 378 Buy Now »
USD
1.51 1.37 1.18 0.840 0.745
Carlton-Bates
78068792429 0 ··
USD
0.920 0.920 0.920 0.920 0.920
Chip One Stop Japan
MOLE-0043397 2,590 Buy Now »
USD
0.571 0.571 0.571 0.571 0.571
TTI
22-05-1052 10,679 Buy Now »
USD
0.853 0.853 0.853 0.853
Heilind Electronics
MOL22-05-1052 11,928 Buy Now »
USD
0.775 0.775 0.775 0.653 0.635
Mouser
538-22-05-1052 58 Buy Now »
USD
1.13 1.02 0.887 0.666 0.590
Onlinecomponents.com
22051052 1,622 Buy Now »
USD
0.770 0.770 0.660 0.645 0.590
Chip One Stop Global
C1S516500433971 1,572 Buy Now »
JPY
123.00 100.00 79.90 79.90
Master Electronics
22051052 1,160 ··
USD
0.770 0.770 0.660 0.645 0.590
Interstate Connecting Components
22-05-1052 11,928 Buy Now »
Bisco
22-05-1052 1 Buy Now »
Allied Electronics
70374426 0 ··
USD
0.830 0.680
Heilind Asia
MOL22-05-1052 0 ··
Farnell
9732594 7,386 Buy Now »
GBP
0.540 0.457 0.376 0.366
element14 APAC
9732594 6,912 Buy Now »
SGD
1.75 1.58 1.37 1.03 0.909
Electro Sonic
22051052 4,535 Buy Now »
USD
0.816 0.816 0.700 0.684 0.625
Avnet Europe
22-05-1052 4,400 Buy Now »
EUR
0.904 0.904 0.904 0.329 0.258
RS Components
6877275 2,375 Buy Now »
GBP
0.652 0.532 0.458 0.372
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
22-05-1052 1,048 Buy Now »
USD
1.78 1.43 0.535 0.464 0.464
STLAA.com
22-05-1052 1,800 ··
Abacus Technologies
22051052 9,119 ··
Tencell
22-05-1052 3,617 Buy Now »
USD
0.719 0.719 0.719 0.624 0.624
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
22-05-1052 Contact ··
Touchstone Systems
22-05-1052 Contact Send RFQ »
SemiconductorPLUS
22-05-1052 Contact ··
XS Micro
22-05-1052 Contact ··

Descriptions

Mini-Latch™ Wire-to-Board Header, Right Angle, Friction Lock, 5 Circuits, Tin (Sn) Plating
Molex
HEADER, R/A, SQ PIN, 2.5MM, 5WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:5; Lead Spacing:2.5mm; Termination Method:Solder; Contact Material:Brass; Series:KK; Contact Plating:Tin; Rows, No. of:1; Current Rating:2.5A; No. of Poles:5; Pitch:2.5mm; Resistance, Contact:20mohm; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Voltage Rating, AC:250V; Voltage, Working:250V; De-mating Force:0.5N; Dielectric Strength:1500V/m; Housing Type:White Nylon UL94V-0; Mating Force:2N; PCB Hole Diameter:1.19mm
Farnell
2.5mm Connectors 5P R/A HEADER
Mouser
25MM 5CKT RA WAFER ASSY 5
Master Electronics
HEADER, R/A, SQ PIN, 2.5MM, 5WAY; Connector Type:Wire to Board; Series:KK; Gender:Header; No. of Contacts:5; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:2.5A; De-mating Force:0.5N; Dielectric Strength:1500V/m; Housing Type:White Nylon UL94V-0; Lead Spacing:2.5mm; Mating Force:2N; No. of Poles:5; No. of Ways:5; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; PCB Hole Diameter:1.19mm; Termination Method:Solder; Voltage Rating VAC:250V; Working Voltage:250V
element14 APAC
2.5MM 5CKT R/A WAFER ASSY
Onlinecomponents.com
2.5MM 5CKT R/A WAFER ASSY504605A
Heilind Electronics
2.5MM 5CKT R/A WAFER ASSY 504605A
Heilind Asia
Header 2.5mm WTB RA friction lock 5w
RS Components
Header 2.5mm WTB, RA, friction lock, 5w
Allied Electronics
Wire-to-Board Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:5; Pitch Spacing:2.5mm; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:Mini-Latch; Contact Plating:Tin ;RoHS Compliant: Yes
Newark
Conn Wire to Board HDR 5 POS 2.5mm Solder RA Thru-Hole Bag
Chip One Stop Global
2.50MM HDR 05P RA SN FRIC LOCK
TTI
2.5MM 5CKT R/A WAFER ASSY 504605A
Interstate Connecting Components
CONN HEADER 5POS 2.5MM R/A TIN
Digi-Key
Pin Header PCB - Right-Angle 5P
Carlton-Bates
Conn Wire to Board HDR 5 POS 2.5mm Solder RA Thru-Hole Mini-Latch™ Bag
Verical

Technical Specifications

Number of Rows 1
Housing Material Nylon 6/6
Pin Pitch 2.5 mm
Insulation Resistance 1 GΩ
Size-Height 6 mm
Orientation Right Angle
Contact Plating Tin
Halogen Free Status Low Halogen
Contact Resistance 20 mΩ
Gender Male
Current Rating 2.5 A
Size-Width 4.9 mm
Number of Positions 5
Packaging Bag
Glow Wire Compliant Non-Compliant
Lead-Free Status Lead Free
Color Natural
Size-Length 12 mm
Number of Circuits 5
Number of Contacts 5
Lifecycle Status Active
Contact Material Brass
Mounting Type Through Hole
RoHS Compliant
Voltage Rating (AC) 250 V
Voltage Rating (DC) 250 V
Flammability Rating UL 94 V-0

Documents

Molex
Datasheet 1 page 15 years ago
Technical Drawing 2 pages 3 years ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 6 months ago
Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 1 page 9 years ago
Jameco
Datasheet 7 pages 10 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 17 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 22-05-1052
MOL 22-05-1052
MLX 22-05-1052
MOLE 22-05-1052
MOLX 22-05-1052
MOLEX INCORPORATED 22-05-1052
MOLEX CONNECTOR CORPORATION 22-05-1052
MOLEX CONNECTOR CORP 22-05-1052
MOLEX HONG KONG CHINA LTD 22-05-1052
MOLEX ELECTRONICS 22-05-1052
MXA 22-05-1052
MOLEX PREMISE NETWORK 22-05-1052
MOLEX INTERCONNECT GMBH 22-05-1052
MOLEX GMBH 22-05-1052
Molex Taiwan Ltd 22-05-1052
MOLEX INDUSTRIAL 22-05-1052
MOELX 22-05-1052
MOLEX INTERCONNECT 22-05-1052
MOLEX ELEKTRONIK GMBH 22-05-1052
MOLEX CONNECTOR 22-05-1052
MOLEX-ETC 22-05-1052
GWCONNECT BY MOLEX 22-05-1052
MOLEX / Rohs 22-05-1052
MOLEX JAPAN COMPANY LIMITED 22-05-1052
MOLEX INDUSTRIAL HDC 22-05-1052
Molex, LLC 22-05-1052

Search for other parts like 22- »