Molex 22-05-1032

KK Mini-Latch Right Angle Male, PCB Header, Through Hole, 1 Rows, 3 Contacts, 2.5mm Pitch
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins3
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating3 A
Fastening TypeFriction
GenderMale
Insulation Resistance1 GΩ
Max Current Rating4 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Poles3
Number of Positions3
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Contact Mating Length7.493 mm
Depth13.3 mm
Height6.7 mm
Hole Diameter1.19 mm
Lead Pitch2.5 mm
Length91.44 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-05-1032.

Factory Futures
Datasheet1 page23 years ago
Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet1 page16 years ago
Farnell
Datasheet1 page25 years ago

Inventory History

3 month trend:
-6.66%

Alternate Parts

Price @ 1000
$ 0.551
$ 1.265
$ 1.265
Stock
310,328
194,317
194,317
Authorized Distributors
17
8
8
Gender
Male
Male
Male
Pitch
2.5 mm
2.5 mm
2.5 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Polyamide
Polyamide
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-05-1032.

Related Parts

Descriptions

Descriptions of Molex 22-05-1032 provided by its distributors.

KK Mini-Latch Right Angle Male, PCB Header, Through Hole, 1 Rows, 3 Contacts, 2.5mm Pitch
Wire-To-Board Connector, Right Angle, 5046 Series, Through Hole, Header, 3, 2.5 Mm Rohs Compliant: Yes |Molex 22-05-1032
Connector, HEADER, 3POS, 1ROW, 2.5mm; Pitch Spacing:2.5mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Mini-Latch 5046 Series; Contact
CONNECTOR, HEADER, 3POS, 1ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Mini-Latch 5046 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (07-Jul-2017); Contact Resistance: 20mohm; Current Rating: 2.5A; De-mating Force: 0.5N; Dielectric Strength: 1500V/m; Mating Force: 2N; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; PCB Hole Diameter: 1.19mm; Voltage Rating VAC: 250V; Working Voltage: 250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022051032
  • 022051032
  • 22051032

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins3
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating3 A
Fastening TypeFriction
GenderMale
Insulation Resistance1 GΩ
Max Current Rating4 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Poles3
Number of Positions3
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Contact Mating Length7.493 mm
Depth13.3 mm
Height6.7 mm
Hole Diameter1.19 mm
Lead Pitch2.5 mm
Length91.44 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-05-1032.

Factory Futures
Datasheet1 page23 years ago
Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet1 page16 years ago
Farnell
Datasheet1 page25 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago