Try the Octopart BOM Tool! Ad
octopart.com

Molex 22-05-1022

Mini-Latch™ Wire-to-Board Header, Right Angle, Friction Lock, 2 Circuits, Tin (Sn) Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
96K4141 2,737 Buy Now »
USD
0.460 0.460 0.332 0.227
55H9517 17 Buy Now »
USD
Carlton-Bates
78068792432 0 ··
TTI
22-05-1022 25,605 Buy Now »
USD
0.561 0.561 0.561 0.561
Mouser
538-22-05-1022 1,909 Buy Now »
USD
0.740 0.670 0.583 0.437 0.388
Heilind Electronics
MOL22-05-1022 22,435 Buy Now »
USD
0.509 0.509 0.509 0.429 0.417
Dachs
22-05-1022 15,120 ··
Bisco
22-05-1022 50 Buy Now »
Allied Electronics
70374424 0 ··
USD
1.32 1.32 1.32 1.18 0.870
Interstate Connecting Components
22-05-1022 22,435 Buy Now »
Heilind Asia
MOL22-05-1022 0 ··
Farnell
9731008 4,289 Buy Now »
GBP
0.179 0.176 0.171 0.169
element14 APAC
9731008 3,075 Buy Now »
SGD
1.11 0.999 0.869 0.652 0.579
Avnet Europe
22-05-1022 20,931 Buy Now »
USD
0.292 0.292 0.292 0.106 0.098
RS Components
6877269 22,345 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
795721 64,007 Buy Now »
USD
1.39 1.10 1.10 1.10
Quest
22-05-1022 89 Buy Now »
USD
1.25 1.000 0.625 0.625 0.625
Abacus Technologies
22051022 2,466 ··
Tencell
22-05-1022 15,433 Buy Now »
USD
0.469 0.469 0.469 0.407 0.407
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
22-05-1022 Contact ··

Descriptions

2.5MM 2CKT R/A WAFER ASSY 504602A
Dachs
HEADER, R/A, SQ PIN, 2.5MM, 2WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:2; Lead Spacing:2.5mm; Termination Method:Solder; Contact Material:Brass; Series:KK; Contact Plating:Tin; Rows, No. of:1; Current Rating:2.5A; No. of Poles:2; Pitch:2.5mm; Resistance, Contact:20mohm; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Voltage Rating, AC:250V; Voltage, Working:250V; De-mating Force:0.5N; Dielectric Strength:1500V/m; Housing Type:White Nylon UL94V-0; Mating Force:2N; Mounting, Orientation:90°; PCB Hole Diameter:1.19mm
Farnell
Pin Header PCB - Right-Angle 2P
Carlton-Bates
Header 2.5mm WTB RA friction lock 2w
RS Components
Mini-Latch™ Wire-to-Board Header, Right Angle, Friction Lock, 2 Circuits, Tin (Sn) Plating
Molex
Conn Wire to Board HDR 2 POS 2.5mm Solder RA Thru-Hole Bag
Avnet Europe
2.50MM HDR 02P RA SN FRIC LOCK
TTI
2.5MM 2CKT R/A WAFER ASSY 504602A
Interstate Connecting Components
2.5mm Connectors 2.50MM R/A HDR 2P friction lock
Mouser
Connector Wire to Board Header 2 Position 2.5mm Solder Right Angle Thru-Hole Bag
Jameco
2.5MM 2CKT R/A WAFER ASSY 504602A
Heilind Asia
Header 2.5mm WTB, RA, friction lock, 2w
Allied Electronics
HEADER, R/A, SQ PIN, 2.5MM, 2WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:2.5A; De-mating Force:0.5N; Dielectric Strength:1500V/m; Housing Type:White Nylon UL94V-0; Lead Spacing:2.5mm; Mating Force:2N; Mounting Orientation:90°; No. of Poles:2; No. of Ways:2; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; PCB Hole Diameter:1.19mm; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V
element14 APAC
Wire-to-Board Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:2; Pitch Spacing:2.5mm; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:Mini-Latch; Contact Plating:Tin ;RoHS Compliant: Yes
Newark
2.5MM 2CKT R/A WAFER ASSY504602A
Heilind Electronics

Technical Specifications

Flammability Rating UL 94 V-0
Housing Material Nylon 6/6
Voltage Rating (AC) 250 V
Voltage Rating (DC) 250 V
Number of Rows 1
Gender Male
Mounting Type Through Hole
Halogen Free Status Low Halogen
Size-Length 4.5 mm
Lifecycle Status Active
Current Rating 4 A
Size-Height 6 mm
Pin Pitch 2.5 mm
Packaging Bag
Number of Positions 2
Number of Circuits 2
Number of Contacts 2
Contact Material Brass
RoHS Compliant
Contact Plating Tin
Orientation Right Angle
Color Natural
Size-Width 4.9 mm
Insulation Resistance 1 GΩ
Contact Resistance 20 mΩ
Glow Wire Compliant Non-Compliant

Documents

Molex
Datasheet 1 page 16 years ago
Datasheet 2 pages 3 years ago
Technical Drawing 2 pages 3 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 18 years ago
Digi-Key
Datasheet 1 page 9 years ago
Jameco
Datasheet 7 pages 10 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 22-05-1022
MOL 22-05-1022
MLX 22-05-1022
MOLE 22-05-1022
MOLX 22-05-1022
MOLEX INCORPORATED 22-05-1022
MOLEX CONNECTOR CORPORATION 22-05-1022
MOLEX CONNECTOR CORP 22-05-1022
MOLEX HONG KONG CHINA LTD 22-05-1022
MOLEX ELECTRONICS 22-05-1022
MXA 22-05-1022
MOLEX PREMISE NETWORK 22-05-1022
MOLEX INTERCONNECT GMBH 22-05-1022
MOLEX GMBH 22-05-1022
Molex Taiwan Ltd 22-05-1022
MOLEX INDUSTRIAL 22-05-1022
MOELX 22-05-1022
MOLEX INTERCONNECT 22-05-1022
MOLEX ELEKTRONIK GMBH 22-05-1022
MOLEX CONNECTOR 22-05-1022
MOLEX-ETC 22-05-1022
GWCONNECT BY MOLEX 22-05-1022
MOLEX / Rohs 22-05-1022
MOLEX JAPAN COMPANY LIMITED 22-05-1022
MOLEX INDUSTRIAL HDC 22-05-1022
Molex, LLC 22-05-1022

Search for other parts like 22- »