Molex 22-04-1021

Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
22-04-1021 4,498 Buy Now »
USD
0.185 0.185
Digi-Key
WM18785-ND 4,457 Buy Now »
USD
0.470 0.444 0.340 0.244 0.215
Carlton-Bates
78068792479 0 ··
USD
0.250 0.250 0.250 0.250 0.250
Newark
86C8066 1,013 Buy Now »
USD
0.321 0.294 0.294 0.252 0.235
Chip One Stop Japan
MOLE-0043381 8,368 Buy Now »
USD
0.429 0.358 0.335 0.335
TTI
22-04-1021 36,330 Buy Now »
USD
0.225 0.225 0.225
Mouser
538-22-04-1021 10,953 Buy Now »
USD
0.520 0.423 0.370 0.264 0.238
Heilind Electronics
MOL22-04-1021 18,159 Buy Now »
USD
0.213 0.213 0.213 0.185 0.175
Onlinecomponents.com
22041021 1,350 Buy Now »
USD
0.231 0.231 0.203 0.200 0.185
Chip One Stop Global
C1S516500433810 4,498 Buy Now »
JPY
29.80 25.80 25.60 25.60
Master Electronics
22041021 899 ··
USD
0.231 0.231 0.203 0.200 0.185
NEP Electronics
22-04-1021 79 ··
Bisco
22-04-1021 70 Buy Now »
Allied Electronics
70374411 0 ··
USD
0.204 0.204
Interstate Connecting Components
22-04-1021 18,159 Buy Now »
Heilind Asia
MOL22-04-1021 0 ··
Farnell
9730940 6,728 Buy Now »
GBP
0.317 0.287 0.182 0.163
element14 APAC
9730940 5,523 Buy Now »
SGD
0.800 0.746 0.572 0.411 0.373
Avnet Europe
22-04-1021 36,269 Buy Now »
EUR
0.275 0.275 0.275 0.100 0.092
Electro Sonic
22041021 4,498 Buy Now »
USD
0.245 0.245 0.215 0.212 0.196
RS Components
6877219 3,743 Buy Now »
GBP
0.492 0.386 0.276 0.064
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
22-04-1021 822 Buy Now »
USD
0.150 0.150 0.150 0.150 0.150
Jameco
2021833 13,245 Buy Now »
USD
35.69 32.85 30.89 30.89 30.89
Quest
22-04-1021 4,321 Buy Now »
USD
0.600 0.480 0.300 0.180 0.156
Freelance Electronics
22-04-1021 56 Buy Now »
USD
0.180 0.180 0.180 0.180 0.180
EarthTron
22-04-1021 4,833 ··
STLAA.com
22-04-1021 37,612 ··
Tencell
22-04-1021 5,997 Buy Now »
USD
0.198 0.198 0.198 0.171 0.171
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
22-04-1021 Contact Send RFQ »
North Star Micro
22-04-1021 Contact ··
Chip 1 Exchange
22-04-1021 Contact ··
Summit Electronics
22-04-1021 Contact Send RFQ »
SemiconductorPLUS
22-04-1021 Contact ··

Descriptions

Header 2.5mm WTB vert friction ramp 2w
RS Components
KK HDR 02 PCB V0 VERT WIR
NEP Electronics
Conn Wire to Board HDR 2 POS 2.5mm Solder ST Thru-Hole Bag
Chip One Stop Global
Connector Wire to Board Header 2 Position 2.5mm Solder Straight Thru-Hole Bag
Jameco
WFR ASSEM 2 CIR W/LOCK 504502A
Interstate Connecting Components
WFR ASSEM 2 CIR W/LOCK504502A
Heilind Electronics
KK .098 HDR 02P VT SN
TTI
CONN HEADER 2POS 2.5MM VERT TIN
Digi-Key
HEADER, SQUARE PIN, 2.5MM, 2WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:2.5A; De-mating Force:0.5N; Dielectric Strength:1500V/m; Housing Type:White Nylon UL94V-0; Lead Spacing:2.5mm; Mating Force:2N; Mounting Orientation:Straight; No. of Poles:2; No. of Ways:2; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; PCB Hole Diameter:1.19mm; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V
element14 APAC
WFR ASSEM 2 CIR W/LOCK
Onlinecomponents.com
Conn Wire to Board HDR 2 POS 2.5mm Solder ST Thru-Hole KK? Bag
Verical
Header 2.5mm WTB,vert, friction ramp, 2w
Allied Electronics
Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating
Molex
HEADER, SQUARE PIN, 2.5MM, 2WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:2; Lead Spacing:2.5mm; Termination Method:Solder; Contact Material:Brass; Series:KK; Contact Plating:Tin; Rows, No. of:1; Current Rating:2.5A; No. of Poles:2; Pitch:2.5mm; Resistance, Contact:20mohm; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Voltage Rating, AC:250V; Voltage, Working:250V; De-mating Force:0.5N; Dielectric Strength:1500V/m; Housing Type:White Nylon UL94V-0; Mating Force:2N; Mounting, Orientation:Straight; PCB Hole Diameter:1.19mm
Farnell
WFR ASSEM 2 CIR W/LOCK 504502A
Heilind Asia
WFR ASSEM 2 CIR WLOCK
Master Electronics
Pin Header PCB - Vertical 2P
Carlton-Bates
Wire-to-Board Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:2; Pitch Spacing:2.5mm; Contact Termination:Through Hole; Contact Material:Brass; Series:KK 5045; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark
2.5mm Connectors 2P HEADER
Mouser

Technical Specifications

Pin Pitch 2.5 mm
Number of Circuits 2
Voltage Rating (DC) 250 V
Halogen Free Status Low Halogen
Number of Positions 2
Number of Rows 1
Size-Height 11.7 mm
Lead-Free Status Lead Free
Contact Material Brass
Glow Wire Compliant Non-Compliant
Current Rating 3 A
Size-Width 5.8 mm
Color Natural
Housing Color Natural
Orientation Vertical
Packaging Bag
Contact Plating Tin
Gender Male
Size-Length 4.5 mm
Lifecycle Status Active
Contact Resistance 20 mΩ
Number of Contacts 2
Mounting Type Through Hole Vertical
Housing Material Nylon 6/6
Voltage Rating (AC) 250 V
RoHS Compliant
Flammability Rating UL 94 V-0
Insulation Resistance 1 GΩ

Documents

Digi-Key
Datasheet 1 page 16 years ago
Molex
Datasheet, Technical Drawing 1 page 3 years ago
Future Electronics
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 1 page 17 years ago
Datasheet 3 pages 15 years ago
Datasheet 2 pages 4 years ago
Datasheet 1 page 14 years ago
element14
Datasheet 1 page 10 years ago
Jameco
Datasheet 6 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 22-04-1021
MOL 22-04-1021
MLX 22-04-1021
MOLE 22-04-1021
MOLX 22-04-1021
MOLEX INCORPORATED 22-04-1021
MOLEX CONNECTOR CORPORATION 22-04-1021
MOLEX CONNECTOR CORP 22-04-1021
MOLEX HONG KONG CHINA LTD 22-04-1021
MOLEX ELECTRONICS 22-04-1021
MXA 22-04-1021
MOLEX PREMISE NETWORK 22-04-1021
MOLEX INTERCONNECT GMBH 22-04-1021
MOLEX GMBH 22-04-1021
Molex Taiwan Ltd 22-04-1021
MOLEX INDUSTRIAL 22-04-1021
MOELX 22-04-1021
MOLEX INTERCONNECT 22-04-1021
MOLEX ELEKTRONIK GMBH 22-04-1021
MOLEX CONNECTOR 22-04-1021
MOLEX-ETC 22-04-1021
GWCONNECT BY MOLEX 22-04-1021
MOLEX / Rohs 22-04-1021
MOLEX JAPAN COMPANY LIMITED 22-04-1021
MOLEX INDUSTRIAL HDC 22-04-1021
Molex, LLC 22-04-1021

Search for other parts like 22- »