Molex 22-03-5155

Conn Shrouded Header (4 Sides) HDR 15 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
Number of Pins15
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits15
Number of Contacts15
Number of Positions15
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length3.5052 mm
Pitch2.5 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 22-03-5155.

Molex
Datasheet1 page22 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages8 years ago
DigiKey
Datasheet1 page18 years ago
TME
Datasheet1 page22 years ago

Inventory History

3 month trend:
-6.87%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-03-5155.

Related Parts

Descriptions

Descriptions of Molex 22-03-5155 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 15 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
Header 2.5mm SPOX, WTB, vert, shrouded,15w | Molex Incorporated 22-03-5155
Mini-SPOX 5267 ROHS3Compliant Tin Solder Connector Header 0.138 3.50mm
2.50mm Pitch, Mini-SPOX PCB Header, Single Row, Vertical, Through Hole, Tin Plating, 15 Circuits, Bag, 3.50mm PC Tail Length
HEADER, 2.5MM, 15WAY; Connector Type:Wire to Board; Series:SPOX; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:15; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:Brass; Lead Spacing:2.5mm; No. of Ways:15; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022035155
  • 022035155
  • 22035155

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
Number of Pins15
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits15
Number of Contacts15
Number of Positions15
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Contact Mating Length3.5052 mm
Pitch2.5 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 22-03-5155.

Molex
Datasheet1 page22 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages8 years ago
DigiKey
Datasheet1 page18 years ago
TME
Datasheet1 page22 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago