TE Connectivity 2199070-4

Board to Board & Mezzanine Connectors 24P 4MM FPH BTB 15U HERMAPHRODITC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePin
Contact Current Rating500 mA
Contact Resistance30 mΩ
Current Rating500 mA
GenderHermaphroditic
Insulation Resistance2 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts24
Number of Positions24
Number of Rows2
Operating Supply Voltage30 V
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
PreloadedYes
SealableNo
StackableYes
TerminationSMD/SMT
Voltage Rating30 V
Dimensions
Contact Finish Thickness - Mating380 nm
Depth5.7 mm
Height3.5814 mm
Mated Stacking Heights4 mm
Pitch500 µm
Row Spacing3.2 mm
Stack Height3.9878 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2199070-4.

Master Electronics
Datasheet1 page6 years ago
Upverter
Technical Drawing5 pages8 years ago
Datasheet8 pages6 years ago
Electro Sonic
Datasheet1 page10 years ago
Newark
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
ShanghaiCT
Datasheet1 page6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2199070-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 2199070-4 provided by its distributors.

Board to Board & Mezzanine Connectors 24P 4MM FPH BTB 15U HERMAPHRODITC
Conn Mezzanine 24 POS 0.5mm Solder ST SMD Automotive T/R
0.5MM FPH BTB, 4H/24POS/15U/TR/WOB
MEZZANINE CONN, HERMAPHRODITIC, 24P/2ROW;
0.5MM FPH BTB, 4H/24POS/15U/TR/WOB PCB Connector Assembly Type: PCB Mount Hermaphroditic Connector PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 24 Centerline (Pitch): .5 mm PCB Mount Hermaphroditic Connector Vertical Board-to-Board 24 | PCB Header & Receptacle | Part Number: 2199070-4 | Internal Number: 2199070-4 | .5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorNatural
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePin
Contact Current Rating500 mA
Contact Resistance30 mΩ
Current Rating500 mA
GenderHermaphroditic
Insulation Resistance2 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts24
Number of Positions24
Number of Rows2
Operating Supply Voltage30 V
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
PreloadedYes
SealableNo
StackableYes
TerminationSMD/SMT
Voltage Rating30 V
Dimensions
Contact Finish Thickness - Mating380 nm
Depth5.7 mm
Height3.5814 mm
Mated Stacking Heights4 mm
Pitch500 µm
Row Spacing3.2 mm
Stack Height3.9878 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2199070-4.

Master Electronics
Datasheet1 page6 years ago
Upverter
Technical Drawing5 pages8 years ago
Datasheet8 pages6 years ago
Electro Sonic
Datasheet1 page10 years ago
Newark
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
ShanghaiCT
Datasheet1 page6 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago
Materials Sheet2 pages4 years ago