CML Innovative Technologies 2191QU5-24V


Technical Specifications

Size-Height 33.27 mm
Lead-Free Status Lead Free
Wavelength 563 nm
Forward Voltage 24 V
RoHS Compliant
Housing Color White
Color Green
Size-Diameter 7.87 mm
Mounting Type Panel
Luminous Intensity 10 mcd

Documents

Digi-Key
Datasheet 1 page 14 years ago
Jameco
Datasheet 2 pages 8 years ago

Alternate Names

CML 2191QU5-24V
CML INNOVATIVE 2191QU5-24V
CML Innovative Technologies Inc 2191QU5-24V
CML Innovative Technologi 2191QU5-24V
CHICAGO MINIATURE LIGHTING LLC 2191QU5-24V
CML TECHNOLOGIES GMBH CO KG 2191QU5-24V
CHICAGO MINIATURE LIGHTING LLC (VA) 2191QU5-24V
CML Technologies 2191QU5-24V
cml innovative technology 2191QU5-24V
CML Innovative Tech 2191QU5-24V
CML Technologies GmbH & Co KG 2191QU5-24V
chicago minlamp 2191QU5-24V
CML INNOVATIVE TECHNOLOGY INC 2191QU5-24V
CHIC_MIN 2191QU5-24V
Innovative Technologies 2191QU5-24V

Search for other parts like 2191QU »